Filter Your Search
51 - 60 of 51,606 results
|
MAX4802CXZ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | e0 | 70 °C | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 6 X 5.30 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, CSBGA-26 | 26 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
CPC7232KTR
IXYS Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | 38 Ω | 1.52 Ω | 5 µs | 5 µs | SPST | BCDMOS | 1 | 1 | 6 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | IXYS CORP | QFP | LQFP-48 | 48 | compliant | 8542.39.00.01 | ||||||||||
|
MAX4802CCM+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-XQFP-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | UNSPECIFIED | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4802CCM-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-XQFP-G48 | Not Qualified | e0 | 1 | 70 °C | 48 | UNSPECIFIED | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, TQFP-48 | 48 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4800CTM-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 6 X 6 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | 48 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4802ACQI+
Maxim Integrated Products
|
$16.2143 | Yes | Yes | Obsolete | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 33 dB | SEPARATE OUTPUT | 6 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4800CQI+
Maxim Integrated Products
|
$16.2143 | Yes | Yes | Transferred | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4801CQI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 33 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
|
MAX4802CTM
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | e0 | 1 | 70 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 6 X 6 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | 48 | not_compliant | 8542.39.00.01 | ||||||
|
CPC7220K
IXYS Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | 38 Ω | 5 Ω | 5 ns | 5 ns | SPST | BCDMOS | 1 | 1 | 33 dB | 6 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | IXYS CORP | QFP | LQFP-48 | 48 | compliant | 8542.39.00.01 |