Parametric results for: MAX4520EUA-T under Multiplexers or Switches

Filter Your Search

|
-
-
Manufacturer Part Number: max4520euat

1 - 2 of 2 results

Selected entries:
Compare
MAX4520EUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 160 Ω 500 ns 175 ns SPST CMOS -20 V -4.5 V 1 1 62 dB 20 V 4.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, 8 compliant EAR99 8542.39.00.01
MAX4520EUA-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 160 Ω 600 ns 250 ns SPST CMOS -20 V -4.5 V 1 1 62 dB 20 V 4.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 not_compliant 8542.39.00.01