Parametric results for: ts5v330rgyr under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ts5v330rgyr Sorted By: Bandwidth-Nom
Select parts from the table below to compare.
Compare
Compare
TS5V330RGYR
Texas Instruments
$0.6104 Yes Yes Not Recommended 5 V YES 300 MHz 7 Ω 6 ns 6 ns SPDT NO 4 4 60 dB SEPARATE OUTPUT 3 µA 5.5 V 4 V BREAK-BEFORE-MAKE INDUSTRIAL R-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY HVQCCN LCC16,.12X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 1 mm 3.5 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-241BB, QFN-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TS5V330RGYRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V YES 7 Ω 6 ns 6 ns SPDT 1 4 60 dB SEPARATE OUTPUT 5.5 V 4 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 1 mm 3.5 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC16,.12X.16,20 16 unknown 8542.39.00.01