Filter Your Search
1 - 2 of 2 results
|
TS5V330RGYR
Texas Instruments
|
$0.6104 | Yes | Yes | Active | 5 V | YES | 300 MHz | 7 Ω | 6 ns | 6 ns | SPDT | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 3 µA | 5.5 V | 4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-241BB, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS5V330RGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 7 Ω | 6 ns | 6 ns | SPDT | 1 | 4 | 60 dB | SEPARATE OUTPUT | 5.5 V | 4 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12X.16,20 | 16 | unknown | 8542.39.00.01 |