Filter Your Search
91 - 100 of 9,656 results
|
CLC034MA/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.465 V | 3.135 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||||||
|
FP9323-2
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
LM7534J/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | ANALOG CIRCUIT | BIPOLAR | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
AD8129ARMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY | -2.25 V | -12.6 V | 1 | 12.6 V | 2.25 V | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MICRO, SO-8 | 8 | unknown | ||||||
|
DPU13-024-05
Emerson Embedded Power
|
Check for Price | Obsolete | ASTEC AMERICA INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
FP8202-4
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ADE7756ARSZRL
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 20 | unknown | |||||||||||
|
MIC284-2BMM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | S-PDSO-G8 | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | MSOP | MSOP-8 | 8 | unknown | ||||||||||
|
MA-406H9.600MF07VAA0
Epson Electronics America Inc
|
Check for Price | Obsolete | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
FP6554-2
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | , | unknown | 8542.39.00.01 |