Filter Your Search
1 - 10 of 9,654 results
|
SI3865DDV-T1-GE3
Vishay Siliconix
|
$0.3345 | Active | 1.8 V | YES | ANALOG CIRCUIT | NO | 1 | 1 | 12 V | 1.5 V | R-PDSO-G5 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY SILICONIX | TSOT | TSSOP, | 5 | unknown | 8542.39.00.01 | Vishay | |||||||||||
|
VSOP58438
Vishay Semiconductors
|
$0.4603 | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | OTHER | S-PDSO-N8 | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 810 µm | 2 mm | VISHAY SEMICONDUCTORS | QFN | HVSON, | 8 | unknown | 8542.39.00.01 | Vishay | ||||||||||||||
|
LIA120STR
IXYS Integrated Circuits Division
|
$0.6720 | Obsolete | YES | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 9.652 mm | 4.572 mm | 6.35 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
APDS-9005-020
Avago Technologies
|
$0.7643 | Yes | Active | 3 V | YES | ANALOG CIRCUIT | SEATED HGT-NOM | 1 | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-N6 | e4 | 3 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GOLD | NO LEAD | DUAL | 1.6 mm | 550 µm | 1.5 mm | AVAGO TECHNOLOGIES INC | VSON, | compliant | 8542.39.00.01 | Avago Technologies | |||||||||||
|
LIA120S
IXYS Integrated Circuits Division
|
$1.0800 | Obsolete | YES | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 9.652 mm | 4.572 mm | 6.35 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
APDS-9300-020
Avago Technologies
|
$1.1106 | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | SEATED HGT-NOM | 1 | 3 V | 2.4 V | OTHER | R-PDSO-N6 | 3 | 85 °C | -30 °C | 260 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | DUAL | 2.6 mm | 550 µm | 2.2 mm | AVAGO TECHNOLOGIES INC | VSON, | compliant | 8542.39.00.01 | Avago Technologies | ||||||||||||||
|
KTY81-220
NXP Semiconductors
|
$1.5768 | Yes | Yes | Active | ANALOG CIRCUIT | Not Qualified | e3 | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | TIN | NXP SEMICONDUCTORS | , | compliant | |||||||||||||||||||||||||||||||
|
CPC5002GS
IXYS Integrated Circuits Division
|
$1.5840 | Obsolete | 1 | 250 | 30 | IXYS INTEGRATED CIRCUITS DIVISION | SOP, SOP8,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CPC5002GSTR
IXYS Integrated Circuits Division
|
$1.8206 | Obsolete | 1 | 250 | 30 | IXYS INTEGRATED CIRCUITS DIVISION | SOP, SOP8,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
HMC1512-TR
Honeywell Sensing and Control
|
$1.8901 | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 25 V | 1 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.88 mm | 1.728 mm | 3.899 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | SOP, | unknown | 8542.39.00.01 | Honeywell |