Filter Your Search
1 - 10 of 2,966 results
|
MLX3829A
Microsemi Corporation
|
Check for Price | No | Obsolete | 37 mA | 1.5 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 1.5 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/115 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MLX3045A
Microsemi Corporation
|
Check for Price | Transferred | 2.3 mA | 1.5 W | 110 V | ZENER DIODE | SINGLE | YES | 1 | 450 Ω | 5 % | 200 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MLX3051B
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.2 mA | 10 µA | 1.5 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 1.5 kΩ | 8 kΩ | 200 mV/°C | 10 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/115 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||
|
MLX3029B-1E3
Microsemi Corporation
|
Check for Price | Obsolete | 10.5 mA | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-XELF-R2 | DO-213AB | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-XELF-R2 | |||||||||||||||
|
MLX3028B
Microsemi Corporation
|
Check for Price | No | Obsolete | 11.5 mA | 10 µA | 1.5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 23 Ω | 750 Ω | 17.6 mV/°C | 10 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/115 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||
|
MLXV3025A
Microsemi Corporation
|
Check for Price | Transferred | 15 mA | 1.5 W | 16 V | ZENER DIODE | SINGLE | YES | 1 | 16 Ω | 5 % | 200 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MLX3030B-1E3
Microsemi Corporation
|
Check for Price | Obsolete | 9.5 mA | 1 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-XELF-R2 | DO-213AB | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-XELF-R2 | |||||||||||||||
|
MLXV3038A
Microsemi Corporation
|
Check for Price | Transferred | 4.5 mA | 1.5 W | 56 V | ZENER DIODE | SINGLE | YES | 1 | 110 Ω | 5 % | 200 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MLX3029A
Microsemi Corporation
|
Check for Price | Transferred | 10 mA | 1.5 W | 24 V | ZENER DIODE | SINGLE | YES | 1 | 25 Ω | 5 % | 200 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MLXV3037B-1E3
Microsemi Corporation
|
Check for Price | Obsolete | 5 mA | 1 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-XELF-R2 | DO-213AB | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-XELF-R2 |