Parametric results for: EPC100 under Other Signal Circuits

Filter Your Search

11 - 20 of 418,406 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMP302CDRLR
Texas Instruments
$0.1554 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
TMP709AIDBVR
Texas Instruments
$0.1695 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 1 55 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 e4 2 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments
TMP708AIDBVR
Texas Instruments
$0.1695 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 1 55 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 e4 2 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments
TMP302CQDRLRQ1
Texas Instruments
$0.1836 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-6 compliant EAR99 8542.39.00.01 Texas Instruments
TMP302BQDRLRQ1
Texas Instruments
$0.1836 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-6 compliant EAR99 8542.39.00.01 Texas Instruments
TMP302AQDRLRQ1
Texas Instruments
$0.1836 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-6 compliant EAR99 8542.39.00.01 Texas Instruments
TCS40DLR,LF(T
Toshiba America Electronic Components
$0.1933 Active ANALOG CIRCUIT NOT SPECIFIED NOT SPECIFIED TOSHIBA CORP , unknown 8542.39.00.01 Toshiba
MCP1012-V/EKA
Microchip Technology Inc
$0.2027 Yes Active 15 V YES ANALOG CIRCUIT 1 1 INDUSTRIAL R-PDSO-G7 105 °C -40 °C 7 PLASTIC/EPOXY SOP SOP7/8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.73 mm 3.91 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip 2020-02-10
PSSI2021SAY,115
Nexperia
$0.2045 Yes Active 12 V YES ANALOG CIRCUIT 1 MILITARY R-PDSO-G5 e3 1 150 °C -55 °C 260 AEC-Q101 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP PLASTIC, SC-88A, SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 Nexperia 2017-02-01 SOT353
AP4320BK6TR-G1
Diodes Incorporated
$0.2545 Yes Active 20 V YES ANALOG CIRCUIT 1 36 V 3.5 V OTHER R-PDSO-G6 e3 1 125 °C -25 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated