Filter Your Search
1 - 10 of 47 results
|
EPC1005PA1
PCA Electronics Inc
|
Check for Price | No | Obsolete | 3 | 225 | PCA ELECTRONICS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EPC1002PA2
PCA Electronics Inc
|
Check for Price | No | Active | 3 | 225 | PCA ELECTRONICS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EPC1006
PCA Electronics Inc
|
Check for Price | Active | NO | -24.25 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 65 % | 7 V | 3.5 V | 1 | 1 | -25.4625 V | -23.0375 V | CURRENT | -485 mW | NO | R-XDIP-T5 | Not Qualified | 5 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PCA ELECTRONICS INC | DIP, | compliant | MODULE | EAR99 | |||||||||||||||||||||||||||
|
EPC1006C1
PCA Electronics Inc
|
Check for Price | No | Active | 3 | 225 | PCA ELECTRONICS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EPC1008HE1
PCA Electronics Inc
|
Check for Price | No | No | Active | NO | 9 V | 12 V | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 1 | 9.45 V | 8.55 V | 1.8 W | NO | R-XDIP-T12 | Not Qualified | e0 | 3 | 225 | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 15.24 mm | PCA ELECTRONICS INC | PACKAGE | compliant | EAR99 | |||||||||||||||||||||||
|
EPC1002P
PCA Electronics Inc
|
Check for Price | No | No | Active | NO | 9 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 73 % | 7.5 V | 4 V | 1 | 1 | 9.45 V | 8.55 V | 2.25 W | NO | R-XDIP-P8 | Not Qualified | e0 | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 13.462 mm | 15.24 mm | PCA ELECTRONICS INC | DIP, | compliant | EAR99 | ||||||||||||||||||||||
|
EPC1005
Efficient Power Conversion
|
Check for Price | No | Obsolete | ULTRA LOW RESISTANCE | R-XUUC-X11 | 1 | 125 °C | 11 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | UNSPECIFIED | UPPER | EFFICIENT POWER CONVERSION CORP | UNCASED CHIP, R-XUUC-X11 | unknown | EAR99 | SINGLE WITH BUILT-IN DIODE | 60 V | 25 A | 7 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 100 A | SWITCHING | GALLIUM NITRIDE | |||||||||||||||||||||||||||||
|
EPC1001
Efficient Power Conversion
|
Check for Price | No | Obsolete | ULTRA LOW RESISTANCE | R-XUUC-X11 | 1 | 125 °C | 11 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | UNSPECIFIED | UPPER | EFFICIENT POWER CONVERSION CORP | UNCASED CHIP, R-XUUC-X11 | unknown | EAR99 | SINGLE WITH BUILT-IN DIODE | 100 V | 25 A | 7 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 100 A | SWITCHING | GALLIUM NITRIDE | |||||||||||||||||||||||||||||
|
EPC1000PA1
PCA Electronics Inc
|
Check for Price | No | Active | 3 | 225 | PCA ELECTRONICS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EPC1008PQ
PCA Electronics Inc
|
Check for Price | No | No | Active | NO | 9 V | 12 V | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 2 | 9.45 V | 8.55 V | 1.8 W | NO | R-PDIP-T23 | Not Qualified | e0 | 23 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 33.02 mm | 9.525 mm | 15.24 mm | PCA ELECTRONICS INC | DIP, | compliant | EAR99 |