Parametric results for: lcd%201602h under Other Signal Circuits

Filter Your Search

61 - 70 of 325,072 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
LNK574DG-TL
Power Integrations
$0.5270 Yes Active YES ANALOG CIRCUIT 1 1 AUTOMOTIVE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 7 PLASTIC/EPOXY SOP SOP7/8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC SOP, SOP7/8,.23 8 Compliant 8542.39.00.01
TLS105B0MBHTSA1
Infineon Technologies AG
$0.5372 Yes Active 13.5 V YES ANALOG CIRCUIT 1 40 V 4 V R-PDSO-G5 e3 1 5 PLASTIC/EPOXY TSSOP TSOP5,.10,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING DUAL 2.9 mm 1.1 mm 1.6 mm TSSOP, TSOP5,.10,37 Compliant 8542.39.00.90 EAR99
package
UCC24636DBVT
Texas Instruments
$0.5518 Yes Yes Active 12 V YES 12 V ANALOG CIRCUIT ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 24V 28 V 3.75 V 1 1 28 V 3.75 V SINGLE 130 kHz AUTOMOTIVE R-PDSO-G6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm LSSOP, Compliant 8542.39.00.60 EAR99 2016-03-15
NTE4066BT
NTE Electronics Inc
$0.5522 Obsolete ANALOG CIRCUIT Unknown 8542.39.00.01
RE46C100S8F
Microchip Technology Inc
$0.5545 Yes Active 9 V YES ANALOG CIRCUIT CMOS 1 1 16 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOP, SOP8,.25 8 Compliant 8542.39.00.01 EAR99 SOIC-8
RE46C100D8F
Microchip Technology Inc
$0.5545 Yes Active 9 V YES ANALOG CIRCUIT CMOS 1 1 16 V 6 V INDUSTRIAL R-PDSO-N8 e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 1 mm 2 mm HVSON, SOLCC8,.08,20 8 Compliant 8542.39.00.01 EAR99 DFN-8
package
RE46C100S8TF
Microchip Technology Inc
$0.5545 Yes Yes Active 9 V YES ANALOG CIRCUIT CMOS 1 1 16 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC SOP, SOP8,.25 8 Compliant 8542.39.00.01 EAR99 SOIC-8
package
LM3880MFX-1AD/NOPB
Texas Instruments
$0.5592 Yes Yes Active 3.3 V YES ANALOG CIRCUIT CMOS 1 1 80 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm SOT-23 LSSOP, TSOP6,.11,37 6 Compliant 8542.39.00.60 EAR99
package
TMP431CDGKR
Texas Instruments
$0.5592 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 2 1 45 µA 5.5 V 2.7 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MSOP TSSOP, 8 Compliant 8542.39.00.60 EAR99
package
TMP431BDGKR
Texas Instruments
$0.5592 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 2 1 45 µA 5.5 V 2.7 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MSOP 8 Compliant 8542.39.00.60 EAR99