Parametric results for: lcd%201602h under Other Signal Circuits

Filter Your Search

41 - 50 of 325,072 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
TMP392A2DRLR
Texas Instruments
$0.3869 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm VSOF, Compliant EAR99 8542.39.00.60 2019-11-24
package
TMP392A3DRLT
Texas Instruments
$0.3869 No Obsolete 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm VSOF, Compliant EAR99 8542.39.00.01 2019-11-24
TLE49762KHTSA1
Infineon Technologies AG
$0.3936 Yes Active 12 V YES ANALOG CIRCUIT 1 24 V 3 V R-PDSO-G3 e3 1 3 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 3 mm 1.35 mm 1.6 mm ROHS COMPLIANT, SC59, SOT-23, 3 PIN Compliant EAR99 8542.39.00.01
package
TEA19161T/2Y
NXP Semiconductors
$0.4021 Yes Active ANALOG CIRCUIT e4 3 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) , Compliant 8542.39.00.01 SOP 16 SOT109-1
package
BQ500100DCKT
Texas Instruments
$0.4067 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 1 6 V 2.7 V INDUSTRIAL R-PDSO-G6 e4 2 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm Compliant EAR99 8542.33.00.01 2016-01-16
IX9915N
IXYS Corporation
$0.4099 Yes Obsolete 1.6 V YES ANALOG CIRCUIT 1 1 12.5 V 1.3 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC-8 Unknown 8542.39.00.01
package
LM334Z/NOPB
Texas Instruments
$0.4129 Yes Yes Active 10 µA TI.com inventory : 42345 40 V 800 mV e3 3 Matte Tin (Sn) Compliant EAR99 8542.39.00.60
package
TLE4913HTSA1
Infineon Technologies AG
$0.4354 Yes Yes Active 2.7 V YES ANALOG CIRCUIT 1 5.5 V 2.4 V INDUSTRIAL R-PDSO-G3 Not Qualified e3 1 85 °C -40 °C 3 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 3 mm 1.35 mm 1.6 mm LSSOP, Compliant EAR99 8542.39.00.01 SOIC 3
package
TMP392A2DRLT
Texas Instruments
$0.4363 No Obsolete 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm VSOF, Compliant EAR99 8542.39.00.01 2019-11-24
package
LM334MX/NOPB
Texas Instruments
$0.4515 Yes Yes Active YES 10 µA ANALOG CIRCUIT BIPOLAR 40 V 800 mV 1 40 V 1 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOP, SOP8,.25 Compliant EAR99 8542.39.00.60 SOIC 8