Filter Your Search
1 - 10 of 165 results
|
EC4AW03HM
Cincon Electronics Corporation
|
$16.3019 | Yes | Active | NO | 15 V | 24 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 85 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 6 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | ||||
|
EC4AW04H
Cincon Electronics Corporation
|
$15.6920 | Yes | Active | NO | 12 V | 24 V | 230 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 85 % | 36 V | 9 V | 0.5 % | 1 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 0.03535 Vrms | 5.52 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | |||
|
EC4AW07H
Cincon Electronics Corporation
|
$15.2415 | Yes | Active | NO | 3.3 V | 24 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 3.366 V | 3.234 V | SHORT CIRCUIT | 0.03535 Vrms | 3.3 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | Cincon | |||
|
EC4AW02
Cincon Electronics Corporation
|
$16.1918 | Yes | Active | NO | 12 V | 24 V | 470 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 85 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 12.24 V | 11.76 V | SHORT CIRCUIT | 0.03535 Vrms | 5.64 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | Cincon | |||
|
EC4AW04HM
Cincon Electronics Corporation
|
$21.5300 | Yes | Active | NO | 12 V | 24 V | 230 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 85 % | 36 V | 9 V | 0.5 % | 1 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 0.03535 Vrms | 5.52 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | Cincon | ||
|
EC4AW07S
Cincon Electronics Corporation
|
Check for Price | Active | YES | 3.3 V | 24 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 3.366 V | 3.234 V | SHORT CIRCUIT | 0.03535 Vrms | 3.3 W | NO | 30 ms | R-PDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||||
|
EC4AW01S
Cincon Electronics Corporation
|
Check for Price | Active | YES | 5 V | 24 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 84 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 5 W | NO | 30 ms | R-PDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||||
|
EC4AW03HMS
Cincon Electronics Corporation
|
$18.2543 | Yes | Active | YES | 15 V | 24 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 85 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 6 W | NO | 30 ms | R-PDMA-G18 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 | ||||
|
EC4AW04HMS
Cincon Electronics Corporation
|
$19.7827 | Yes | Active | YES | 12 V | 24 V | 230 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 85 % | 36 V | 9 V | 0.5 % | 1 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 0.03535 Vrms | 5.52 W | NO | 30 ms | R-PDMA-G18 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 | |||
|
EC4AW06S
Cincon Electronics Corporation
|
Check for Price | Active | YES | 5 V | 24 V | 500 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 85 % | 36 V | 9 V | 0.5 % | 1 % | 1 | 2 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 5 W | NO | 30 ms | R-PDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |