Filter Your Search
1 - 10 of 165 results
|
EC4AW17HM
Cincon Electronics Corporation
|
$12.6898 | Yes | Active | NO | 3.3 V | 48 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 79 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 3.366 V | 3.234 V | SHORT CIRCUIT | 0.03535 Vrms | 3.3 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | ||||
|
EC4AW17
Cincon Electronics Corporation
|
$13.3345 | Yes | Active | NO | 3.3 V | 48 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 79 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 3.366 V | 3.234 V | SHORT CIRCUIT | 0.03535 Vrms | 3.3 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | ||||
|
EC4AW03H
Cincon Electronics Corporation
|
$13.8765 | Yes | Active | NO | 15 V | 24 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 85 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 6 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | ||||
|
EC4AW02H
Cincon Electronics Corporation
|
$13.8765 | Yes | Active | NO | 12 V | 24 V | 470 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 85 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 12.24 V | 11.76 V | SHORT CIRCUIT | 0.03535 Vrms | 5.64 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | ||||
|
EC4AW13
Cincon Electronics Corporation
|
$14.4041 | Yes | Active | NO | 15 V | 48 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 86 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 6 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | ||||
|
EC4AW07H
Cincon Electronics Corporation
|
$14.6380 | Yes | Active | NO | 3.3 V | 24 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 3.366 V | 3.234 V | SHORT CIRCUIT | 0.03535 Vrms | 3.3 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | Cincon | |||
|
EC4AW13H
Cincon Electronics Corporation
|
$14.6380 | Yes | Active | NO | 15 V | 48 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 86 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 6 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | ||||
|
EC4AW12H
Cincon Electronics Corporation
|
$14.6380 | Yes | Active | NO | 12 V | 48 V | 470 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 86 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 12.24 V | 11.76 V | SHORT CIRCUIT | 0.03535 Vrms | 5.64 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | ||||
|
EC4AW17H
Cincon Electronics Corporation
|
$14.6380 | Yes | Active | NO | 3.3 V | 48 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 79 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 3.366 V | 3.234 V | SHORT CIRCUIT | 0.03535 Vrms | 3.3 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | ||||
|
EC4AW16
Cincon Electronics Corporation
|
$15.0615 | Yes | Active | NO | 5 V | 48 V | 500 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 84 % | 72 V | 18 V | 0.5 % | 1 % | 1 | 2 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 5 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 |