Parametric results for: A5350 under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: a5350 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
A5350CA-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete 9 V NO ANALOG CIRCUIT BICMOS 1 12 V 6 V COMMERCIAL R-PDIP-T16 Not Qualified e3 60 °C -10 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.33 mm 7.62 mm ALLEGRO MICROSYSTEMS LLC DIP LEAD FREE, PLASTIC, MS-001BB, DIP-16 16 unknown 8542.39.00.01
A5350CA
Allegro MicroSystems LLC
Check for Price Yes Obsolete 9 V NO ANALOG CIRCUIT BICMOS 1 12 V 6 V COMMERCIAL R-PDIP-T16 Not Qualified e3 60 °C -10 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.33 mm 7.62 mm ALLEGRO MICROSYSTEMS LLC DIP PLASTIC, MS-001BB, DIP-16 16 unknown 8542.39.00.01