Filter Your Search
1 - 2 of 2 results
|
A5350CA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 9 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 12 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 60 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | LEAD FREE, PLASTIC, MS-001BB, DIP-16 | 16 | unknown | 8542.39.00.01 | ||
|
A5350CA
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 9 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 12 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 60 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | PLASTIC, MS-001BB, DIP-16 | 16 | unknown | 8542.39.00.01 |