Parametric results for: EC1SC15 under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ec1sc15 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
EC1SC15
Cincon Electronics Corporation
Check for Price Yes Active NO 15 V 48 V 666 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID IT ALSO HAS -15 V OUTPUT 84 % 72 V 18 V 1 2 16.5 V 13.5 V CONTINUOUS SHORT CIRCUIT 0.02 Vrms 20 W YES 150 ms R-MDMA-P7 Not Qualified EN, IEC, UL 70 °C -25 °C 7 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 50.8 mm 12.4 mm 40.6 mm CINCON ELECTRONICS CO LTD , compliant EAR99