Filter Your Search
1 - 1 of 1 results
|
EC1SC15
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 15 V | 48 V | 666 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | IT ALSO HAS -15 V OUTPUT | 84 % | 72 V | 18 V | 1 | 2 | 16.5 V | 13.5 V | CONTINUOUS SHORT CIRCUIT | 0.02 Vrms | 20 W | YES | 150 ms | R-MDMA-P7 | Not Qualified | EN, IEC, UL | 70 °C | -25 °C | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 12.4 mm | 40.6 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |