Filter Your Search
31 - 40 of 2,957 results
|
MLX90614ESF-DAI-000-TU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 3 V | NO | ANALOG CIRCUIT | 1 | 3.6 V | 2.6 V | INDUSTRIAL | O-MBCY-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||||||
|
MLX80030KDC-BAA-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | YES | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.72 mm | 3.9 mm | MELEXIS N V | SOP, | compliant | 8542.39.00.01 | SUPPORT CIRCUIT | ||||||||||||
|
MLX90614KSF-AAH-000-TU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | O-MBCY-T4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||||||
|
MLX92242LUA-AAA-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 1 | 24 V | 2.7 V | R-PSSO-T3 | e3 | 3 | PLASTIC/EPOXY | SIP | SIP3,.1,50 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.1 mm | 4.35 mm | 1.5 mm | MELEXIS N V | SIP, SIP3,.1,50 | compliant | 8542.39.00.01 | |||||||||||
|
MLX90614KSF-ABH-000-TU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | O-MBCY-T4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||||||
|
MLX90614ABA
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | NO | ANALOG CIRCUIT | 1 | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | O-MBCY-P4 | 125 °C | -40 °C | 4 | METAL | BCY | CAN4,.2 | ROUND | CYLINDRICAL | PIN/PEG | BOTTOM | CYPRESS SEMICONDUCTOR CORP | BCY, CAN4,.2 | compliant | 8542.39.00.01 | ||||||||||||||||
|
MLX80001KLQ-BAA-001-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | YES | 1 | AUTOMOTIVE | S-XQCC-N20 | 125 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 5 mm | 1 mm | 5 mm | MELEXIS N V | HVQCCN, | compliant | 8542.39.00.01 | ETHERNET TRANSCEIVER | |||||||||||||||||
|
MLX90614ESF-ACG-000-TU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | O-MBCY-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||||||
|
MLX90329LDC-DBA-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.95 mm | MELEXIS N V | SOIC-8 | compliant | 8542.39.00.01 | ||||||||||||||
|
MLX91205KDC-HB
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | MELEXIS N V | SOIC-8 | compliant | 8542.39.00.01 | SOIC | 8 |