Filter Your Search
1 - 10 of 2,963 results
|
MLX3822AE3
Microsemi Corporation
|
Check for Price | Obsolete | 69 mA | 1.5 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | O-LELF-R2 | MIL-19500/115 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MLXV3028BE3
Microsemi Corporation
|
Check for Price | Obsolete | 11.5 mA | 1.5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | O-LELF-R2 | MIL-19500/115 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
MLX3824AE3
Microsemi Corporation
|
Check for Price | Obsolete | 58 mA | 1.5 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | O-LELF-R2 | MIL-19500/115 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MLXV3036BE3
Microsemi Corporation
|
Check for Price | Obsolete | 5.5 mA | 1.5 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | O-LELF-R2 | MIL-19500/115 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
MLXV3826A-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-XELF-R2 | e0 | DO-213AB | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-XELF-R2 | unknown | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||||||
|
MLXV3022B-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-XELF-R2 | e0 | DO-213AB | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-XELF-R2 | unknown | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||||||
|
MLX3028BE3
Microsemi Corporation
|
Check for Price | Obsolete | 11.5 mA | 1.5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | O-LELF-R2 | MIL-19500/115 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
MLXV3034B
Microsemi Corporation
|
Check for Price | No | Obsolete | 6.5 mA | 10 µA | 1.5 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 60 Ω | 750 Ω | 35.1 mV/°C | 10 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/115 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLXV3049B-1E3
Microsemi Corporation
|
Check for Price | Obsolete | 1.6 mA | 1 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-XELF-R2 | DO-213AB | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MLXV3019BE3
Microsemi Corporation
|
Check for Price | Obsolete | 28 mA | 1.5 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | O-LELF-R2 | MIL-19500/115 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 |