Filter Your Search
1 - 10 of 495 results
|
REC10-1224SRW/H/CTRL
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 24 V | 18 V | 9 V | 23.52 V | 24.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P6 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||
|
REC10-2412DRW/H2/A/M
RECOM Power Inc
|
$38.2413 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.82 V | 12.18 V | 416 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1.2 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.03535 Vrms | HYBRID | OTHER | 9.984 W | 300 ms | R-MDMA-P9 | Not Qualified | EN, UL | 81 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||
|
REC10-2412S/H2/M
RECOM Power Inc
|
$48.0053 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 833 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | e3 | Not Qualified | 81 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | ||||||||||||
|
REC10-1215DRWZ/H
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITION -15 VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P5 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||
|
REC10-123.3SRWZ/H
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P5 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||
|
REC10-1212SRWZ/H
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P5 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||
|
REC10-1212DRWZ/H/CTRL
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITION -12 VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P6 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||
|
REC10-1205SRW/H/CTRL
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P6 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||
|
REC10-1215SRWZ/H/CTRL
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P6 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||
|
REC10-1205DRWZ/H/CTRL
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITION -5 VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P6 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 |