Filter Your Search
11 - 20 of 263,691 results
|
CD74HC4046ANSR
Texas Instruments
|
$0.3280 | Yes | Yes | Active | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD74HCT4046AM
Texas Instruments
|
$0.3322 | Yes | Yes | Active | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HCT4046AD,112
NXP Semiconductors
|
$0.3396 | Yes | Transferred | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | WITH THREE PHASE COMPARATORS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.81 mm | NXP SEMICONDUCTORS | SOP | SOT-109, SO-16 | 16 | compliant | 8542.39.00.01 | SOT109-1 | |||||||
|
CD4046BEE4
Texas Instruments
|
$0.3466 | Yes | Yes | Active | 10 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 4 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
HEF4046BT,653
NXP Semiconductors
|
$0.3532 | Yes | Transferred | YES | PHASE LOCKED LOOP | 1 | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | SOP-16 | 16 | compliant | 8542.39.00.01 | SOT109-1 | ||||||||||
|
HEF4046BT,653
Nexperia
|
$0.3630 | Yes | Active | YES | PHASE LOCKED LOOP | 1 | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | SOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1995-01-01 | |||||||||
|
CD74HC4046AM
Harris Semiconductor
|
$0.3644 | No | Transferred | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74HCT4046AM
Harris Semiconductor
|
$0.3644 | No | Transferred | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74HC4046APWR
Texas Instruments
|
$0.3724 | Yes | Yes | Active | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
MC14046BCPG
onsemi
|
$0.3754 | Yes | Yes | Obsolete | 5 V | NO | PHASE LOCKED LOOP | CMOS | IT CAN ALSO OPERATE AT 10V OR 15V NOMINAL | 1 | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ONSEMI | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | onsemi |