Parametric results for: HCF4046B under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: hcf4046b Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
HCF4046BF
STMicroelectronics
Check for Price No Obsolete NO CMOS INDUSTRIAL R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP, DIP16,.3 not_compliant
HCF4046BE
STMicroelectronics
Check for Price No Obsolete NO CMOS INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP-16 not_compliant 8542.39.00.01
HCF4046BEY
STMicroelectronics
Check for Price Yes Obsolete 5 V NO PHASE LOCKED LOOP CMOS 1 20 V 3 V MILITARY R-PDIP-T16 Not Qualified e3 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP, DIP16,.3 compliant 8542.39.00.01 DIP 16 STMicroelectronics
HCF4046BE
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete NO CMOS INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP-16 unknown 8542.39.00.01
HCF4046BC1
STMicroelectronics
Check for Price Yes Obsolete 10 V YES PHASE LOCKED LOOP CMOS 1 15 V 3 V INDUSTRIAL S-PQCC-J20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 8.965 mm 4.57 mm 8.965 mm STMICROELECTRONICS PLASTIC, LCC-20 compliant 8542.39.00.01 QLCC 20
HCF4046BF
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete NO CMOS INDUSTRIAL R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP16,.3 unknown 8542.39.00.01
HCF4046BM1
STMicroelectronics
Check for Price Yes Obsolete 5 V YES PHASE LOCKED LOOP CMOS 1 20 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOP-16 compliant 8542.39.00.01 SOIC 16