Part Details for HCF4046BEY by STMicroelectronics
Overview of HCF4046BEY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HCF4046BEY
HCF4046BEY CAD Models
HCF4046BEY Part Data Attributes:
|
HCF4046BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4046BEY
STMicroelectronics
PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCF4046BEY
This table gives cross-reference parts and alternative options found for HCF4046BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4046BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4046BP,652 | HEF4046B - Phase-locked loop DIP 16-Pin | NXP Semiconductors | HCF4046BEY vs HEF4046BP,652 |
CD4046BF3A | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | HCF4046BEY vs CD4046BF3A |
CD4046BF | Phase Locked Loop, CMOS, CDIP16 | Rochester Electronics LLC | HCF4046BEY vs CD4046BF |
CD4046AD3 | Phase Locked Loop, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HCF4046BEY vs CD4046AD3 |
MC14046BCPD | PHASE LOCKED LOOP, PDIP16, 648-08 | Motorola Mobility LLC | HCF4046BEY vs MC14046BCPD |
MC14046BCPG | PHASE LOCKED LOOP, 0.5MHz, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | HCF4046BEY vs MC14046BCPG |
CD4046BCN | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | HCF4046BEY vs CD4046BCN |
CD4046BF3A | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | HCF4046BEY vs CD4046BF3A |
CD4046BD3 | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | HCF4046BEY vs CD4046BD3 |
5962R9666402VEX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | HCF4046BEY vs 5962R9666402VEX |