Parametric results for: 怎么够买金门浸信会神学院文凭毕业证【J证微W606... under Sockets and Chip Carriers

Filter Your Search

1 - 10 of 821,234 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ICS-316-T
Adam Technologies Inc
$0.0520 Yes Active 16 PHOSPHOR BRONZE 1.778 mm 1 A IC SOCKET DIP16 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.189 inch 0.394 inch 0.8 inch ADAM TECH compliant Adam Tech
ICS-314-T
Adam Technologies Inc
$0.0622 Yes Active 14 PHOSPHOR BRONZE 1.778 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.189 inch 0.394 inch 0.7 inch ADAM TECH compliant Adam Tech
1674770-7
TE Connectivity
$0.0888 Yes Yes Obsolete 479 NOT SPECIFIED IC SOCKET PGA479 PGA SOCKET, UL 94V-0 NOT APPLICABLE GLASS FILLED POLYETHYLENE TE CONNECTIVITY LTD compliant LEAD FREE EAR99 8536.69.40.40
DILB16P-223TLF
Amphenol Communications Solutions
$0.0953 Yes Active 16 COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP16 STANDARD: UL 94V-0 1400VAC V 1 GΩ 105 °C -55 °C RECTANGLE PURE TIN (100) OVER NICKEL (50) PURE TIN OVER NICKEL RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.205 inch 0.4 inch 0.8 inch AMPHENOL ICC compliant LEAD FREE EAR99 8536.69.40.40 16
ICS-328-T
Adam Technologies Inc
$0.0963 Yes Active 28 PHOSPHOR BRONZE 2.54 mm 1 A IC SOCKET DIP28 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 1.4 inch ADAM TECH compliant Adam Tech
4818-3004-CP
3M Interconnect
$0.1065 Yes Yes Active 18 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP18 STANDARD: UL94V-0, 3M 100VAC V 5 GΩ e3 85 °C -25 °C RECTANGLE NOT SPECIFIED Matte Tin (Sn) - with Nickel (Ni) barrier LEAF GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.4 inch 0.895 inch 3M ELECTRONIC PRODUCTS DIVISION unknown 3M
ICS-318-T
Adam Technologies Inc
$0.1207 Yes Active 18 PHOSPHOR BRONZE 1.778 mm 1 A IC SOCKET DIP18 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.189 inch 0.394 inch 0.9 inch ADAM TECH compliant Adam Tech
DS1002-01-1X8V13-JK
Ningbo connfly electronic CO LTD
$0.1241 Contact Manufacturer 8 2.54 mm 3 A IC SOCKET SIP8 500VAC V 1 GΩ 105 °C -40 °C RECTANGLE RND PIN-SKT 0.1 inch STRAIGHT RECTANGULAR SOLDER 0.118 inch 0.1 inch 0.8 inch CONNFLY ELECTRONIC CO LTD unknown
1-2199298-2
TE Connectivity
$0.1372 Yes Active 8 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP8 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C RECTANGLE NOT APPLICABLE Tin (Sn) SQ PIN-SKT GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.394 inch 0.4 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
1-2199298-2
TE Connectivity
$0.1372 Yes Active 8 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP8 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C RECTANGLE NOT APPLICABLE Tin (Sn) SQ PIN-SKT GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.394 inch 0.4 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40