Parametric results for: 209010LPSTFD under DIP Switches

Filter Your Search

1 - 10 of 19,374 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
210-2LPS
CTS Corporation
$0.2750 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 4 BOTTOM SEALED NO Gold (Au) SOLDER 6.55 mm 3.8 mm 6.7 mm ROHS COMPLIANT EAR99 8536.50.90.65
MCNDP-04V
SPC Multicomp
$0.3127 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO TYPE 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 11.72 mm 0.126 inch EAR99 8536.50.90.40
ADFN04TTU04
TE Connectivity
$0.3350 Yes Active SLIDE DIP SWITCH EAR99 8536.50.70.00
209-3LPST
CTS Corporation
$0.3460 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 6 BOTTOM SEALED; TOP TAPE SEALED NO Gold (Au) SOLDER 6.7 mm 3.8 mm 9.09 mm ROHS COMPLIANT EAR99 8536.50.90.65
package
DS04-254-2-02BK-SMT
Same Sky
$0.3481 Yes Active 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH PIANO TYPE 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE TUBE HAND; REFLOW NO COPPER ALLOY SOLDER 6.2 mm 4.25 mm 6.08 mm EAR99 8536.50.90.65
package
SDA04H0BD
C&K Switches
$0.3613 Yes Yes Transferred 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 4 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE; UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 8 NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 7.49 mm 3.5 mm 12.1 mm 0.106 inch EAR99 8536.50.90.65
package
DS01C-254-S-03BE
Same Sky
$0.3778 Yes Active 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 3 SPST LATCHED GOLD SLIDE DIP SWITCH RAISED 0.025A@24VDC 300VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE 6 WAVE; HAND NO COPPER ALLOY SOLDER 0.047 inch 9.9 mm 5.5 mm 9.04 mm 0.112 inch EAR99 8536.50.90.65
package
DS01C-254-L-04BE
Same Sky
$0.3863 Yes Active 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH RAISED 0.025A@24VDC 300VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE 8 WAVE; HAND NO COPPER ALLOY SOLDER 0.047 inch 9.9 mm 5.5 mm 11.58 mm 0.144 inch EAR99 8536.50.90.65
package
DS01-254-S-02BE
Same Sky
$0.3938 Yes Transferred 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH RAISED 0.025A@24VDC 300VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE 4 WAVE; HAND NO COPPER ALLOY SOLDER 0.047 inch 9.9 mm 5.5 mm 6.5 mm 0.118 inch EAR99 8536.50.90.65
EMR-02-T-V-T/R
Diptronics Manufacturing Inc
$0.3940 Yes Contact Manufacturer 25 mA 24 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .025A@24VDC e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TOP TAPE SEALED NO Gold (Au) SOLDER 4.98 mm 2.8 mm 6 mm ROHS COMPLIANT EAR99 8536.50.90.65