Parametric results for: KAN1104RT under DIP Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: kan1104rt Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
KA-N-1-1-04-R-T
E-Switch Inc
Check for Price Yes Active 25 mA 24 V 1000 Cycle(s) 0.1 mΩ 4 SPST LATCHED SLIDE DIP SWITCH 0.025A@24VDC 300VAC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TUBE NO GOLD NICKEL SOLDER 4.5 mm 1.5 mm 6.31 mm E-SWITCH INC compliant EAR99 8536.50.90.65
KAN1104RT
E-Switch Inc
$2.2902 Yes Yes Active 25 mA 24 V 1000 Cycle(s) 0.1 mΩ 4 SPST LATCHED SLIDE DIP SWITCH 0.025A@24VDC 300VAC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TUBE NO GOLD NICKEL SOLDER 4.5 mm 1.5 mm 6.31 mm E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch