Filter Your Search
1 - 10 of 19,373 results
|
|
4-2319848-6
TE Connectivity
|
$0.2138 | Yes | Active | 25 mA | 24 V | 4 | 4 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE TYPE | 25 mA | -20 °C | 85 °C | PANEL MOUNT | WHITE | GOLD OVER NICKEL | COPPER ALLOY | NYLON | TR | NO | 3.4 mm | 10.06 mm | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
|
210-2LPS
CTS Corporation
|
$0.2780 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 4 | BOTTOM SEALED | NO | Gold (Au) | SOLDER | 6.55 mm | 3.8 mm | 6.7 mm | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||
|
|
MCNDP-04V
SPC Multicomp
|
$0.3074 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO TYPE | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | PBT THERMOPLASTIC | PA66 | 16 | HAND | NO | BRASS | SOLDER | 9.9 mm | 10.2 mm | 11.72 mm | 0.126 inch | EAR99 | 8536.50.90.40 | |||||||||||||||
|
|
ADFN04TTU04
TE Connectivity
|
$0.3346 | Yes | Active | SLIDE DIP SWITCH | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
DS01-254-L-01BE
Same Sky
|
$0.3392 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 1 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED | 0.025A@24VDC | 300VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | 2 | WAVE; HAND | NO | COPPER ALLOY | SOLDER | 0.047 inch | 9.9 mm | 5.5 mm | 3.96 mm | 0.15 inch | EAR99 | 8536.50.90.65 | ||||||||||||
|
|
209-3LPST
CTS Corporation
|
$0.3460 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 6 | BOTTOM SEALED; TOP TAPE SEALED | NO | Gold (Au) | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||
|
DS01-254-S-01BE
Same Sky
|
$0.3668 | Yes | Transferred | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 1 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED | 0.025A@24VDC | 300VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | 2 | WAVE; HAND | NO | COPPER ALLOY | SOLDER | 0.047 inch | 9.9 mm | 5.5 mm | 3.96 mm | 0.118 inch | EAR99 | 8536.50.90.65 | ||||||||||||
|
SDA04H0BD
C&K Switches
|
$0.3768 | Yes | Yes | Transferred | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 4 | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | LOW PROFIE; UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 8 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 7.49 mm | 3.5 mm | 12.1 mm | 0.106 inch | EAR99 | 8536.50.90.65 | ||||||||
|
DS01C-254-S-03BE
Same Sky
|
$0.3778 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 3 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED | 0.025A@24VDC | 300VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | 6 | WAVE; HAND | NO | COPPER ALLOY | SOLDER | 0.047 inch | 9.9 mm | 5.5 mm | 9.04 mm | 0.112 inch | EAR99 | 8536.50.90.65 | ||||||||||||
|
|
EMR-02-T-V-T/R
Diptronics Manufacturing Inc
|
$0.3830 | Yes | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TOP TAPE SEALED | NO | Gold (Au) | SOLDER | 4.98 mm | 2.8 mm | 6 mm | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |