Filter Your Search
21 - 30 of 32,237 results
|
Y1011C6R801NQE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 2 | SPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.237 inch | 21.51 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
Y2001U2W201DGE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Silver (Ag) barrier | COPPER ALLOY | SOLDER | 0.195 inch | 21.52 mm | 17.78 mm | 0.36 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||
|
CW1K-33DE11N1-2H
IDEC Corporation
|
$79.0607 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||||||||||||||||||||
|
LB6K-31ST2VB-6H
IDEC Corporation
|
Check for Price | Active | 100 mA | 30 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 2 | DPDT | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | PANEL MOUNTABLE | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2000VAC V | 100 MΩ | -25 °C | 60 °C | THROUGH HOLE-STRAIGHT | BLUE | SILVER | GOLD | SILVER | 45 deg | 2 | BULK | 8 | IP65 | NO | SOLDER | 0.079 inch | 22 mm | 27.9 mm | 22 mm | 0.217 inch | IDEC CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||
|
C22-PVS60P-MS2-K11
Eaton Corporation
|
Check for Price | Active | KEYLOCK SWITCH | EATON CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
LB2K-3ST3G-2H
IDEC Corporation
|
Check for Price | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 2 | 3PDT | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 2000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | 45 deg | 2 | BULK | IP65 | NO | SOLDER | 0.402 inch | 18 mm | 20.9 mm | 18 mm | 0.276 inch | IDEC CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
9001KS53K5R
Schneider Electric
|
Check for Price | Yes | Obsolete | KEYLOCK SWITCH | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 | Schneider Electric | |||||||||||||||||||||||||||||||||||||||||||||||
|
SWT-S126-2-152-KEY
Central Components Manufacturing
|
Check for Price | Active | KEYLOCK SWITCH | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
BY211USCWCDQ2
C&K
|
Check for Price | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | NO | Silver (Ag) | COPPER ALLOY | WIRE | 27.7622 mm | 25.9842 mm | 6 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
9001KS12K1E28
Schneider Electric
|
Check for Price | Obsolete | KEYLOCK SWITCH | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 |