Filter Your Search
31 - 40 of 32,237 results
|
Y200826BFWCNG
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | NO | Gold (Au) - with Silver (Ag) barrier | COPPER ALLOY | WIRE | 0.237 inch | 14.5 mm | 17.78 mm | 0.34 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||
|
A22TK-2LL-21-K22
OMRON Corporation
|
Check for Price | Active | 10 A | 24 V | 100000 Cycle(s) | 1 | 2 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CUL; TUV; UL | 10A@110VAC | 10A@24VDC | 10 A | 110 V | 2500VAC V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | 1.18 inch | 90 deg | 2 | IP65 | NO | SCREW | 1.284 inch | 34 mm | 47.8 mm | 34 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
A22TK-2RR-21-K10
OMRON Corporation
|
Check for Price | Active | 10 A | 24 V | 100000 Cycle(s) | 1 | 2 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CUL; TUV; UL | 10A@110VAC | 10A@24VDC | 10 A | 110 V | 2500VAC V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | 1.18 inch | 90 deg | 2 | IP65 | NO | SCREW | 1.284 inch | 34 mm | 47.8 mm | 34 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
58J9P45-01-1-03N-F
Grayhill Inc
|
Check for Price | Active | 200 mA | 30 V | 25000 Cycle(s) | 0.05 mΩ | 1 | 2 THRU 8 | SP3T | LATCHED | KEYLOCK SWITCH | KEYLOCK | .2A@220VAC | .2A@30VDC | 200 mA | 220 V | 600VAC V | 100 MΩ | PANEL MOUNT | ZINC | PRECIOUS METAL ALLOY | GOLD | BREAK-BEFORE-MAKE | NYLON | 45 deg | THERMOSET PLASTIC | 1 | NO | BRASS | SOLDER LUG | 0.26 inch | 22.78 mm | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
CW4K-31BE11N2-4H
IDEC Corporation
|
$81.4005 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||||||||||||||||||||
|
CW4K-2CE03-2H
IDEC Corporation
|
$77.8768 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 2 | 3PST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 90 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||||||||||||||||||||
|
Y1900S6RF07DG
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 4 | SP4T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | 2 | NO | Gold (Au) - with Silver (Ag) barrier | COPPER ALLOY | SOLDER | 0.237 inch | 21.51 mm | 17.78 mm | 0.34 inch | 0.184 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||
|
A22TK-2RR-12-14
OMRON Corporation
|
Check for Price | Active | 10 A | 24 V | 100000 Cycle(s) | 1 | 2 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CUL; TUV; UL | 10A@110VAC | 10A@24VDC | 10 A | 110 V | 2500VAC V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | 1.18 inch | 90 deg | IP65 | NO | SCREW | 1.284 inch | 34 mm | 47.8 mm | 34 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
CW1K-2BE22-5H
IDEC Corporation
|
$85.5634 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 2 | 4PST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 90 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant | ||||||||||||||||||||
|
CW1K-32CE11N4
IDEC Corporation
|
$79.0607 | Yes | Active | 8 A | 24 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | SILVER | SILVER | 45 deg | 2 | BULK | IP65; IP66 | NO | SCREW | 0.409 inch | 30 mm | 39.9 mm | 41.4 mm | IDEC CORP | compliant |