Parametric results for: BY011U2CWCMB22 under Keylock Switches

Filter Your Search

1 - 10 of 48,433 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
YM061U2C2WCNB
C&K Switches
$0.9878 Yes Yes Transferred 20 mA 20 V 10000 Cycle(s) 0.01 mΩ 2 2 SPST LATCHED SILVER KEYLOCK SWITCH KEYLOCK .02A@20VAC .02A@20VDC 20 mA OFF-ON 20 V 1000VRMS V 1 GΩ e4 PANEL MOUNT-THREADED ZINC ALLOY COPPER ALLOY SILVER COPPER ALLOY NYLON 90 deg NYLON 1 NO GOLD OVER NICKEL COPPER ALLOY WIRE 27.07 mm 15.04 mm 0.27 inch EAR99 8536.50.90.65
package
Y1900S2C207NQ
C&K Switches
$1.0000 Yes Transferred 4 A 28 V 10000 Cycle(s) 0.01 mΩ 4 SILVER KEYLOCK SWITCH KEYLOCK 2A@250VAC 4A@28VDC 2 A 250 V 1000VRMS V 1 GΩ PANEL MOUNT STAINLESS STEEL ZINC ALLOY COPPER SILVER COPPER GLASS FILLED POLYESTER GLASS FILLED POLYESTER NO COPPER SOLDER EAR99 8536.50.70.00
package
Y201132B803NB
C&K Switches
$1.0000 Yes Yes Transferred 20 mA 20 V 10000 Cycle(s) 0.01 mΩ 1 1 DPST LATCHED GOLD OVER NICKEL KEYLOCK SWITCH KEYLOCK 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 PANEL MOUNT-THREADED GLOSS ZINC ALLOY COPPER GOLD OVER NICKEL COPPER GLASS FILLED POLYESTER 90 deg GLASS FILLED POLYESTER 2 NO GOLD OVER NICKEL COPPER SOLDER 23.14 mm 17.78 mm EAR99 8536.50.90.65 ROHS COMPLIANT
AML27ABK2AA21BA
Honeywell Sensing and Control
$1.0000 Yes Active 2 A 24 V 1 SPDT LATCHED KEYLOCK SWITCH 2A@24VDC PANEL MOUNT 90 deg 2 NO SOLDER/QUICK CONNECT 18.92 mm 36 mm 18.92 mm EAR99 8536.50.90.65
AML27ABK2AA22BB
Honeywell Sensing and Control
$1.0000 Yes Active 2 A 24 V 1 SPDT LATCHED KEYLOCK SWITCH 2A@24VDC PANEL MOUNT 90 deg 2 NO SOLDER/QUICK CONNECT 18.92 mm 36 mm 18.92 mm EAR99 8536.50.90.65
AML27ABK2BC21BA
Honeywell Sensing and Control
$1.0000 Yes Active 100 mA 125 V 1 DPDT LATCHED KEYLOCK SWITCH .1A@125VAC .1A@125VDC 100 mA 125 V PANEL MOUNT 90 deg 2 NO SOLDER/QUICK CONNECT 18.92 mm 36 mm 18.92 mm EAR99 8536.50.90.65
AML27ABK2AA23BA
Honeywell Sensing and Control
$1.0000 Yes Active 2 A 24 V 1 SPDT MOMENTARY KEYLOCK SWITCH 2A@24VDC PANEL MOUNT 60 deg 2 NO SOLDER/QUICK CONNECT 18.92 mm 36 mm 18.92 mm EAR99 8536.50.90.40
package
Y2001U2C8WCRQ
C&K Switches
$1.1965 Yes Yes Transferred 4 A 28 V 10000 Cycle(s) 0.01 mΩ 1 2 DPDT LATCHED SILVER KEYLOCK SWITCH KEYLOCK 4A@125VAC 4A@28VDC 4 A 125 V 1000VRMS V 1 GΩ e4 PANEL MOUNT-THREADED GLOSS ZINC ALLOY COPPER SILVER COPPER GLASS FILLED POLYESTER 45 deg GLASS FILLED POLYESTER 2 NO SILVER COPPER WIRE 23.14 mm 17.78 mm EAR99 8536.50.90.65 ROHS COMPLIANT
SW-R-K1-A
Adam Technologies Inc
$1.3569 Yes Active KEYLOCK SWITCH EAR99 8536.50.70.00
KO132D1506
E-Switch Inc
$2.3857 Yes Active KEYLOCK SWITCH EAR99 8536.50.70.00