Filter Your Search
1 - 10 of 48,275 results
|
Y201132V203DQ
C&K Switches
|
$1.0000 Buy | Yes | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 1 | DPST | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | 90 deg | GLASS FILLED POLYESTER | 2 | NO | SILVER | COPPER | SOLDER | 23.65 mm | 17.78 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | |||||||||||||
|
A3141U2A1NZRQ
C&K Switches
|
$1.0000 Buy | Yes | Yes | Transferred | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 3PDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NICKEL | BRASS | SILVER | SILVER | BRASS | GLASS FILLED NYLON | 90 deg | 2 | NO | SILVER | BRASS | SOLDER | 26.31 mm | 26.19 mm | 0.25 inch | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | ||||||||||||
|
Y2011U2C202NQ
C&K Switches
|
$1.0000 Buy | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | NO | SILVER | COPPER | SOLDER | 0.21 inch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
Y201132C803NBE
C&K Switches
|
$1.0000 Buy | Yes | Yes | Transferred | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 1 | DPST | LATCHED | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | GLOSS | ZINC ALLOY | COPPER | GOLD OVER NICKEL | COPPER | GLASS FILLED POLYESTER | 90 deg | GLASS FILLED POLYESTER | 2 | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER | SOLDER | 23.14 mm | 17.78 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | |||||||||||
|
|
164J2B22
TE Connectivity
|
$1.0000 Buy | Yes | Obsolete | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 1 | 2 | 4PST | LATCHED | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | NON-OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | 1 | NO | SOLDER | 1 inch | 17.9832 mm | 24.003 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
|
AML27ABK3BA21BA
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | 100 mA | 125 V | 1 | SPDT | LATCHED | KEYLOCK SWITCH | .1A@125VAC | .1A@125VDC | 100 mA | 125 V | THROUGH HOLE-STRAIGHT | 90 deg | 2 | NO | SOLDER | 18.92 mm | 36 mm | 18.92 mm | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||
|
Y101132V2WCNQ
C&K Switches
|
$1.0000 Buy | Yes | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 1 | SPST | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | 90 deg | GLASS FILLED POLYESTER | 2 | NO | SILVER | COPPER | WIRE | 23.65 mm | 17.78 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | |||||||||||||
|
Y201132B803NB
C&K Switches
|
$1.0000 Buy | Yes | Yes | Transferred | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 1 | DPST | LATCHED | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | GLOSS | ZINC ALLOY | COPPER | GOLD OVER NICKEL | COPPER | GLASS FILLED POLYESTER | 90 deg | GLASS FILLED POLYESTER | 2 | NO | GOLD OVER NICKEL | COPPER | SOLDER | 23.14 mm | 17.78 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | ||||||||||||
|
Y1011U2C403LQ
C&K Switches
|
$1.0000 Buy | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | NO | Silver (Ag) | COPPER | SOLDER | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
Y2011U2V203NQ
C&K Switches
|
$1.0000 Buy | Yes | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 2 | DPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | 90 deg | GLASS FILLED POLYESTER | 2 | NO | SILVER | COPPER | SOLDER | 23.65 mm | 17.78 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.65 |