Filter Your Search
1 - 10 of 48,433 results
|
|
KO119A7303
E-Switch Inc
|
$1.0000 | Active | Compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
AML27ABK2AC23BA
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | 2 A | 24 V | 1 | DPDT | MOMENTARY | KEYLOCK SWITCH | 2A@24VDC | PANEL MOUNT | 60 deg | 2 | NO | SOLDER/QUICK CONNECT | 18.92 mm | 36 mm | 18.92 mm | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||
|
Y1900S2C207NQ
C&K Switches
|
$1.0000 | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 4 | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | NO | COPPER | SOLDER | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
|
AML27ABK2BC30BA
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | 100 mA | 125 V | 1 | DPDT | ALTERNATE | KEYLOCK SWITCH | .1A@125VAC | .1A@125VDC | 100 mA | 125 V | PANEL MOUNT | 2 | NO | SOLDER/QUICK CONNECT | 18.92 mm | 36 mm | 18.92 mm | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||
|
|
KO130Z2
E-Switch Inc
|
$1.0000 | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 200 MΩ | PANEL MOUNT | BRASS | M19P1 | COPPER | SILVER | COPPER | 90 deg | NO | COPPER | QUICK CONNECT | 0.256 inch | 15.113 mm | 0.283 inch | 0.236 inch | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
Y201132B803NB
C&K Switches
|
$1.0000 | Yes | Yes | Transferred | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 1 | DPST | LATCHED | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | GLOSS | ZINC ALLOY | COPPER | GOLD OVER NICKEL | COPPER | GLASS FILLED POLYESTER | 90 deg | GLASS FILLED POLYESTER | 2 | NO | GOLD OVER NICKEL | COPPER | SOLDER | 23.14 mm | 17.78 mm | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||
|
|
AML27ABK3BA21BA
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | 100 mA | 125 V | 1 | SPDT | LATCHED | KEYLOCK SWITCH | .1A@125VAC | .1A@125VDC | 100 mA | 125 V | THROUGH HOLE-STRAIGHT | 90 deg | 2 | NO | SOLDER | 18.92 mm | 36 mm | 18.92 mm | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||
|
|
KO130IA126
E-Switch Inc
|
$1.0000 | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.02 mΩ | 3 | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 200 MΩ | PANEL MOUNT | 0.75 inch | 3/4-24 | COPPER | SILVER | COPPER | ZINC ALLOY | 45 deg | NO | QUICK CONNECT | 0.256 inch | 15.0114 mm | 15.6464 mm | 0.283 inch | 0.236 inch | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
|
AML27ABK2AA21BA
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | 2 A | 24 V | 1 | SPDT | LATCHED | KEYLOCK SWITCH | 2A@24VDC | PANEL MOUNT | 90 deg | 2 | NO | SOLDER/QUICK CONNECT | 18.92 mm | 36 mm | 18.92 mm | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||
|
|
KO130E
E-Switch Inc
|
$1.0000 | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.02 mΩ | 3 | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 200 MΩ | PANEL MOUNT | 0.75 inch | 3/4-24 | COPPER | SILVER | COPPER | ZINC ALLOY | 45 deg | NO | COPPER | QUICK CONNECT | 0.256 inch | 15.0114 mm | 15.6464 mm | 0.283 inch | 0.236 inch | EAR99 | 8536.50.90.65 |