1 - 10 of 70,479 results
Compare | Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Number of Switches |
Switch Function
|
Switch Action
|
Switch Type
|
Manufacturer Series
|
Actuator Type
|
Additional Feature
|
Circuit Configuration
|
Contact (DC) Max Rating R Load
|
Contact Bounce Time-Max
|
Dielectric Withstand Volts
|
Insulation Resistance
|
Operating Force-Max
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Color
|
Actuator Material
|
Actuator Travel
|
Housing Material
|
Illumination
|
Packing Method
|
Sealing
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
5GTH96561+1LS042-16.0
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 10000000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND TYPE | PANEL MOUNTABLE | 1X1 | .05A@24VDC | 500 µs | 6.5 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||
|
5GSH9658242+1LS036-16.0
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND TYPE | PANEL MOUNTABLE | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 6.5 N | -40 °C | 65 °C | SURFACE MOUNT-STRAIGHT | GRAY | PPS | 1 mm | PPS | RED/YELLOW LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
5GSH96501+1IS1612.0
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 10000000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND TYPE | PANEL MOUNTABLE | 1X1 | .05A@24VDC | 500 µs | 6.5 N | -40 °C | 160 °C | SURFACE MOUNT-STRAIGHT | BLUE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||
|
5GSH9352242+1LS0815.0
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 10000000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND TYPE | PANEL MOUNTABLE | 1X1 | .05A@24VDC | 500 µs | 3.5 N | -40 °C | 160 °C | SURFACE MOUNT-STRAIGHT | YELLOW/GREEN LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||
|
228AMVAGFCNR
CTS Corporation
|
Check for Price | Yes | Active | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 250VAC V | 100 MΩ | 2.06 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | 250 µm | GREEN LED | TR, 13 INCH | NO | SOLDER | 6.8 mm | 7.2 mm | CTS CORP | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||
|
5GSH92042+1IS03115.0
APEM Inc
|
Check for Price | Yes | Active | KEYPAD SWITCH | 5G | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||
|
5GSH93561+1IS00611.0
APEM Inc
|
Check for Price | Yes | Active | KEYPAD SWITCH | 5G | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||
|
5GTH92042+1LS11415.0
APEM Inc
|
Check for Price | Yes | Active | KEYPAD SWITCH | 5G | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||
|
5GTH92082+1LS16215.0
APEM Inc
|
Check for Price | Yes | Active | KEYPAD SWITCH | 5G | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||
|
3ESHK63AAR
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | KEYPAD | 1X1 | 0.05A@24VDC | 3.5 N | -40 °C | 160 °C | SURFACE MOUNT-STRAIGHT | GRAY | TAPE | IP67 | NO | SOLDER | 6.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |