Parametric results for: 228ABR under Keypad Switches

Filter Your Search

11 - 20 of 69,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC32881
SPC Multicomp
$0.0500 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-STRAIGHT BROWN NYLON BLACK PHOSPHOR BRONZE SILVER BRASS NYLON NYLON 2 NO BRASS SOLDER 0.059 inch 6.2 mm 3.5 mm 6.2 mm 0.551 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
TL1105RF160Q94VO
E-Switch Inc
$0.0508 Yes Active 50 mA 12 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 250 µm SILVER 4 NO BRASS SOLDER 0.269 inch 6.5 mm 7.1 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
FSM10JH
TE Connectivity
$0.0553 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT IVORY NYLON BLACK SILVER BRASS NYLON BULK NO SOLDER 0.146 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
SKHHAPA010
Alps Alpine Co Ltd
$0.0566 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH STEM TACT SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -40 °C 90 °C THROUGH HOLE-STRAIGHT GRAY 250 µm BOX; BULK 4 NO SOLDER 6 mm 3.5 mm 6 mm 0.138 inch ALPS ELECTRIC CO LTD unknown EAR99 8536.50.90.40
FSM8JAH
TE Connectivity
$0.0573 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYBUTYLENE TEREPHTHALATE BLACK SILVER BRASS NYLON BULK NO SOLDER 0.232 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
MCSLPT4848C4DTR
TE Connectivity
$0.0595 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 2.548 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MCSLPT4848A4DTR
TE Connectivity
$0.0611 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 2.548 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.8 mm 550 µm 4.8 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MCSLPT4848C5DTR
TE Connectivity
$0.0620 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 3.528 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
FSMH
TE Connectivity
$0.0624 Active 50 mA SPST KEYPAD SWITCH 50 mA 1.274 N PANEL MOUNT NATURAL POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.06 inch TE CONNECTIVITY LTD unknown TE Connectivity
2-1437565-0
TE Connectivity
$0.0628 Yes Obsolete 50 mA 12 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 2.06 N e4 -40 °C 105 °C THROUGH HOLE-STRAIGHT NO Silver (Ag) SOLDER 5.99 mm 3.6 mm 5.99 mm TYCO ELECTRONICS ALCOSWITCH unknown EAR99 8536.50.90.40