Parametric results for: keypad+scanner+verilog under Keypad Switches

Filter Your Search

31 - 40 of 70,957 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EVQQ2B03W
Panasonic Electronic Components
$0.0580 Yes Yes Active 20 mA 15 V 2000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 10 ms ON-OFF 100 MΩ 0.5 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SNAP ACTION BOX; TAPE AND REEL REFLOW NO SOLDER 6 mm 1.8 mm 6.5 mm Compliant EAR99 8536.50.90.40
TL1105RF160Q94VO
E-Switch Inc
$0.0585 Yes Active 50 mA 12 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 250 µm SILVER 4 NO BRASS SOLDER 0.269 inch 6.5 mm 7.1 mm 0.138 inch Compliant EAR99 8536.50.90.40
TL3315NF250Q
E-Switch Inc
$0.0591 Yes Active 50 mA 15 V 200000 Cycle(s) 0.2 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@15VDC 250VAC V 50 MΩ 2.94 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT 200 µm SILVER TR NO Silver (Ag) SOLDER 4.5 mm 550 µm 4.5 mm Compliant EAR99 8536.50.90.40
package
TS02-66-70-BK-160-LCR-D
Same Sky
$0.0593 Yes Transferred 50 mA 12 V 80000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC OFF-(ON) 250VAC V 100 MΩ 1.57 N -30 °C 80 °C THROUGH HOLE-STRAIGHT BLACK POLYAMIDE66 350 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL PA66 BAG; BOX 4 HAND/WAVE NO BRASS SOLDER 6 mm 3.5 mm 6 mm 0.138 inch Compliant EAR99 8536.50.90.40
MCSLPT4848A4DTR
TE Connectivity
$0.0595 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 2.548 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.8 mm 550 µm 4.8 mm Compliant EAR99 8536.50.90.40
MCSLPT4848C4DTR
TE Connectivity
$0.0595 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 2.548 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm Compliant EAR99 8536.50.90.40
EVQQ2W03W
Panasonic Electronic Components
$0.0596 Yes Yes Active 20 mA 15 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 10 ms ON-OFF 100 MΩ 2.6 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SNAP ACTION BOX; TAPE AND REEL REFLOW NO GOLD/SILVER SOLDER 6 mm 1.8 mm 6.5 mm Compliant EAR99 8536.50.90.40
package
TS02-66-50-BK-260-LCR-D
Same Sky
$0.0611 Yes Transferred 50 mA 12 V 60000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC OFF-(ON) 250VAC V 100 MΩ 2.55 N -30 °C 80 °C THROUGH HOLE-STRAIGHT BLACK POLYAMIDE66 350 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL PA66 BAG; BOX 4 HAND/WAVE NO BRASS SOLDER 6 mm 3.5 mm 6 mm 0.138 inch Compliant EAR99 8536.50.90.40
MCSLPT4848C5DTR
TE Connectivity
$0.0625 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 3.528 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm Compliant EAR99 8536.50.90.40
FSMRA4JH04
TE Connectivity
$0.0631 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH BUTTON TYPE 1X1 .05A@24VDC 2.06 N -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE NO SOLDER 6.62 mm 7.01 mm 7.11 mm Compliant EAR99 8536.50.90.40