Parametric results for: 洛阳廛河回族找良家qq+321480288_φㄩ扣... under Keypad Switches

Filter Your Search

51 - 60 of 69,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PTCFP2-V-T/R
Diptronics Manufacturing Inc
$0.1007 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N -25 °C 70 °C SURFACE MOUNT-STRAIGHT 200 µm TR NO SOLDER 3.5 mm 1.67 mm 4.7 mm DIPTRONICS MANUFACTURING INC compliant
PTS645SM73JSMTR92LFS
C&K
$0.1012 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC unknown
PTS645SJM73JSMTR92LFS
C&K
$0.1012 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC unknown
2-1825910-7
TE Connectivity
$0.1027 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH PUSHBUTTON UL 1X1 .05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK NYLON 254 µm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON BULK 4 NO COPPER ALLOY SOLDER 0.37 inch 5.99 mm 3.61 mm 5.99 mm 0.138 inch TE CONNECTIVITY LTD compliant ROHS COMPLIANT EAR99 8536.50.90.40 TE Connectivity
MCSLPT4848A1DTR
TE Connectivity
$0.1035 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 0.98 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.8 mm 550 µm 4.8 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MCSLPT4848A2DTR
TE Connectivity
$0.1035 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 1.568 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.8 mm 550 µm 4.8 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
EVQPF004R
Panasonic Electronic Components
$0.1038 Yes Yes Obsolete 20 mA 15 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 8 ms 1.4 N e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE BAG; BOX NO Silver (Ag) SOLDER 7.5 mm 7.4 mm 7.5 mm PANASONIC CORP compliant EAR99 8536.50.90.40 Panasonic
MCSLPT4848C1DTR
TE Connectivity
$0.1041 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 0.98 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MC32884
SPC Multicomp
$0.1043 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN LIQUID CRYSTAL POLYMER BLACK PHOSPHOR BRONZE SILVER BRASS LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER NO BRASS SOLDER 0.043 inch 6 mm 2 mm 6.2 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
EVQPAE04M
Panasonic Electronic Components
$0.1049 Yes Yes Obsolete 20 mA 15 V 100000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 8 ms 250 V 50 MΩ 2.1 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT WHITE 250 µm BAG; BOX 4 NO GOLD/SILVER SOLDER 6 mm 3.4 mm 6 mm 0.137 inch PANASONIC CORP compliant EAR99 8536.50.90.40 Panasonic