Filter Your Search
61 - 70 of 12,786 results
|
V7-1Z13E9-015-1
Honeywell Sensing and Control
|
$4.7670 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
25436NAB
APEM Inc
|
$4.7905 | Active | 3 A | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPDT | MAINTAINED | SILVER | SLIDE | 2A@250VAC | 3A@30VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED POLYAMIDE | SILVER | SILVER | SILVER | GLASS FILLED NYLON | THERMOPLASTIC | 3 | EPOXY | WAVE | NO | Silver (Ag) | SILVER | SOLDER | PARTIAL | 7.493 mm | 11.9126 mm | 14.097 mm | 0.15 inch | compliant | APEM COMPONENTS INC | EAR99 | 8536.50.70.00 | Apem | ||||||||||||
|
BB16AP-FC
NKK Switches
|
$4.8700 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.248 inch | 8.7884 mm | 22.5044 mm | 8.7884 mm | 0.138 inch | 0.122 inch | compliant | NKK SWITCHES CO LTD | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||
|
BB16AP-HA
NKK Switches
|
$4.9049 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.248 inch | 8.7884 mm | 22.5044 mm | 8.7884 mm | 0.138 inch | 0.122 inch | compliant | NKK SWITCHES CO LTD | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||
|
BB16AP-HC
NKK Switches
|
$4.9049 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.248 inch | 8.7884 mm | 22.5044 mm | 8.7884 mm | 0.138 inch | 0.122 inch | compliant | NKK SWITCHES CO LTD | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||
|
BB16AP-HB
NKK Switches
|
$4.9049 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.248 inch | 8.7884 mm | 22.5044 mm | 8.7884 mm | 0.138 inch | 0.122 inch | compliant | NKK SWITCHES CO LTD | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||
|
V15T16-EZ100A06
Honeywell Sensing and Control
|
$4.9871 | Yes | Yes | Active | unknown | Honeywell | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
V15T16-EZ100A05
Honeywell Sensing and Control
|
$5.0065 | Yes | Yes | Active | unknown | Honeywell | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
BB16AW
NKK Switches
|
$5.0313 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 8 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.213 inch | 6.8072 mm | 37.4142 mm | 8.7884 mm | 0.744 inch | compliant | NKK SWITCHES CO LTD | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||
|
AB11BP-FA
NKK Switches
|
$5.0369 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPST | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | OFF-(ON) | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYCARBONATE | 1.0922 mm | BLACK | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 2 | EPOXY | WAVE | NO | GOLD | SOLDER | SOLVENT | 0.248 inch | 5.842 mm | 21.7424 mm | 9.8044 mm | 0.177 inch | 0.122 inch | compliant | NKK SWITCHES OF AMERICA INC | EAR99 | 8536.50.70.00 | NKK Switches |