Parametric results for: LP4-OA-1-R-W-A-R-R under Pushbutton Switches

Filter Your Search

81 - 90 of 1,092,491 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LC1258EENP1RBLK
E-Switch Inc
$0.5950 Yes Active PUSHBUTTON SWITCH EAR99 8536.50.70.00
1-1437565-7
TE Connectivity
$0.5985 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE BULK 5 NO COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT
TL2201OAYA6JGRY
E-Switch Inc
$0.6020 Yes Active PUSHBUTTON SWITCH EAR99 8536.50.70.00
TL2201EEZA1RBLK
E-Switch Inc
$0.6021 Yes Active MINIATURE SWITCH EAR99 8536.50.70.00
1825491-3
TE Connectivity
$0.6119 Yes Active 50 mA 48 V 100000 Cycle(s) PUSHBUTTON SWITCH PUSHBUTTON 0.05A@48VDC BLUE THERMOPLASTIC UNTHREADED BREAK-BEFORE-MAKE NYLON NON-ILLUMINATED POLYBUTYLENE TEREPHTHALATE 0.157 inch 10.0076 mm 8.509 mm 10.0076 mm 0.197 inch EAR99 8536.50.70.00
1571626-4
TE Connectivity
$0.6210 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT GREEN NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED TR NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT
1571636-2
TE Connectivity
$0.6260 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.49 N -35 °C 85 °C PANEL MOUNT IVORY NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED TR NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT
TL2201OAZB1RBLK
E-Switch Inc
$0.6432 Yes Active PUSHBUTTON SWITCH EAR99 8536.50.70.00
TL2285EE
E-Switch Inc
$0.6486 Yes Yes Obsolete PUSHBUTTON SWITCH EAR99 8536.50.70.00
WBL4UEERBQ
E-Switch Inc
$0.6531 Yes Active 300 mA 30 V 10000 Cycle(s) 0.02 mΩ 4PDT LATCHED PUSHBUTTON SWITCH PUSHBUTTON LED COLOR RED-BLUE 0.3A@30VDC 500VAC V 100 MΩ -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 3.302 mm LED 14 NO SOLDER 0.591 inch 10.1092 mm 8.9916 mm 0.146 inch EAR99 8536.50.90.33