Filter Your Search
1 - 10 of 1,529,929 results
|
|
RE11131121
E-Switch Inc
|
$0.1526 Buy | Yes | Active | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | POLYAMIDE | NO | QUICK CONNECT | 0.236 inch | 13.4112 mm | 13.4874 mm | 21.4884 mm | 0.323 inch | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
DA101J12S215QF
C&K Switches
|
$0.2340 Buy | Yes | Yes | Transferred | 10000 Cycle(s) | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 0.5HP@250VAC | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 13 mm | 11.8 mm | 21 mm | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||
|
|
R4GBLKWHTEF0
E-Switch Inc
|
$0.2901 Buy | Yes | Obsolete | 10000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER OVER NICKEL | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | (ON)-OFF-(ON) | 250 V | 1 GΩ | -20 °C | 55 °C | WHITE | NYLON | BLACK | SILVER OVER NICKEL | NYLON | COPPER ALLOY | 0.248 inch | 10.8966 mm | 16.9926 mm | 27.1018 mm | 0.394 inch | EAR99 | 8536.50.90.40 | ||||||||||||||||||||
|
D502J12S215QA
C&K Switches
|
$0.3020 Buy | Yes | Yes | Transferred | 10 A | 30 V | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | APPROVALS: CSA; UL | 10A@125VAC | 10A@30VDC | 10 A | ON-OFF | 125 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | POLYAMIDE66 | BLACK | SILVER ALLOY | SILVER | SILVER ALLOY | POLYAMIDE66 | NO | SILVER | QUICK CONNECT | 0.218 inch | 12.7 mm | 13.24 mm | 20.83 mm | 0.284 inch | EAR99 | 8536.50.90.40 | ||||||||
|
|
RB10001100
E-Switch Inc
|
$0.3470 Buy | Yes | Active | ROCKER SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
RR1113QQ11
E-Switch Inc
|
$0.3599 Buy | Yes | Active Unconfirmed | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | e4 | -20 °C | 105 °C | PANEL MOUNT | POLYAMIDE | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | Silver (Ag) | COPPER | QUICK CONNECT | 0.217 inch | 12.3952 mm | 14.605 mm | 17.1958 mm | 0.315 inch | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
|
C1510XLBBR
Bulgin
|
$0.4186 Buy | Yes | Active | 10 A | 14 V | 0.1 mΩ | SPDT | ROCKER SWITCH | ROCKER | 0.5HP@125VAC | 16A@250VAC | 10A@14VDC | 16 A | ON-ON | 250 V | 20 MΩ | PANEL MOUNT | BLACK | MATTE | POLYCARBONATE | BLACK | SILVER ALLOY | SILVER ALLOY | NYLON | NO | QUICK CONNECT | 0.299 inch | 0.358 inch | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
|
RA12131100
E-Switch Inc
|
$0.4223 Buy | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | SOLDER | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
|
RA10001100
E-Switch Inc
|
$0.4295 Buy | Yes | Active | ROCKER SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
RD11131121
E-Switch Inc
|
$0.4670 Buy | Yes | Active | EAR99 | 8536.50.70.00 |