Parametric results for: 44D11 under Rotary Switches

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: 44d11 Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
R2BA4744D111
OTTO Engineering Inc
Check for Price Active 20 A 28 V 25000 Cycle(s) 1 3 SP3T LATCHED AND MOMENTARY ROTARY SWITCH KNOB TYPE 16A@110VAC 20A@28VDC 16 A 110 V e4 -40 °C 85 °C PANEL MOUNT IP68 NO SILVER QUICK CONNECT 23.62 mm 32.51 mm 37.34 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.25
R2AA4444D111
OTTO Engineering Inc
Check for Price Active 20 A 28 V 25000 Cycle(s) 1 3 SP3T LATCHED ROTARY SWITCH KNOB TYPE 16A@110VAC 20A@28VDC 16 A 110 V e4 -40 °C 85 °C PANEL MOUNT IP68 NO SILVER QUICK CONNECT 23.62 mm 32.51 mm 37.34 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.25
R2AA4744D111
OTTO Engineering Inc
Check for Price Active 20 A 28 V 25000 Cycle(s) 1 3 SP3T LATCHED AND MOMENTARY ROTARY SWITCH KNOB TYPE 16A@110VAC 20A@28VDC 16 A 110 V e4 -40 °C 85 °C PANEL MOUNT IP68 NO SILVER QUICK CONNECT 23.62 mm 32.51 mm 37.34 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.25
R2BA4544D111
OTTO Engineering Inc
Check for Price Active 20 A 28 V 25000 Cycle(s) 1 3 SP3T MOMENTARY ROTARY SWITCH KNOB TYPE 16A@110VAC 20A@28VDC 16 A 110 V e4 -40 °C 85 °C PANEL MOUNT IP68 NO SILVER QUICK CONNECT 23.62 mm 32.51 mm 37.34 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.25
R2BA4644D111
OTTO Engineering Inc
Check for Price Active 20 A 28 V 25000 Cycle(s) 1 3 SP3T LATCHED AND MOMENTARY ROTARY SWITCH KNOB TYPE 16A@110VAC 20A@28VDC 16 A 110 V e4 -40 °C 85 °C PANEL MOUNT IP68 NO SILVER QUICK CONNECT 23.62 mm 32.51 mm 37.34 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.25
R2AA4644D111
OTTO Engineering Inc
Check for Price Active 20 A 28 V 25000 Cycle(s) 1 3 SP3T LATCHED AND MOMENTARY ROTARY SWITCH KNOB TYPE 16A@110VAC 20A@28VDC 16 A 110 V e4 -40 °C 85 °C PANEL MOUNT IP68 NO SILVER QUICK CONNECT 23.62 mm 32.51 mm 37.34 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.25
R2AA4544D111
OTTO Engineering Inc
Check for Price Active 20 A 28 V 25000 Cycle(s) 1 3 SP3T MOMENTARY ROTARY SWITCH KNOB TYPE 16A@110VAC 20A@28VDC 16 A 110 V e4 -40 °C 85 °C PANEL MOUNT IP68 NO SILVER QUICK CONNECT 23.62 mm 32.51 mm 37.34 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.25
R2BA4444D111
OTTO Engineering Inc
Check for Price Active 20 A 28 V 25000 Cycle(s) 1 3 SP3T LATCHED ROTARY SWITCH KNOB TYPE 16A@110VAC 20A@28VDC 16 A 110 V e4 -40 °C 85 °C PANEL MOUNT IP68 NO SILVER QUICK CONNECT 23.62 mm 32.51 mm 37.34 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.25