Filter Your Search
1 - 8 of 8 results
|
R2BA4744D111
OTTO Engineering Inc
|
Check for Price | Active | 20 A | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED AND MOMENTARY | ROTARY SWITCH | KNOB TYPE | 16A@110VAC | 20A@28VDC | 16 A | 110 V | e4 | -40 °C | 85 °C | PANEL MOUNT | IP68 | NO | SILVER | QUICK CONNECT | 23.62 mm | 32.51 mm | 37.34 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.25 | ||
|
R2AA4444D111
OTTO Engineering Inc
|
Check for Price | Active | 20 A | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | KNOB TYPE | 16A@110VAC | 20A@28VDC | 16 A | 110 V | e4 | -40 °C | 85 °C | PANEL MOUNT | IP68 | NO | SILVER | QUICK CONNECT | 23.62 mm | 32.51 mm | 37.34 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.25 | ||
|
R2AA4744D111
OTTO Engineering Inc
|
Check for Price | Active | 20 A | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED AND MOMENTARY | ROTARY SWITCH | KNOB TYPE | 16A@110VAC | 20A@28VDC | 16 A | 110 V | e4 | -40 °C | 85 °C | PANEL MOUNT | IP68 | NO | SILVER | QUICK CONNECT | 23.62 mm | 32.51 mm | 37.34 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.25 | ||
|
R2BA4544D111
OTTO Engineering Inc
|
Check for Price | Active | 20 A | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | MOMENTARY | ROTARY SWITCH | KNOB TYPE | 16A@110VAC | 20A@28VDC | 16 A | 110 V | e4 | -40 °C | 85 °C | PANEL MOUNT | IP68 | NO | SILVER | QUICK CONNECT | 23.62 mm | 32.51 mm | 37.34 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.25 | ||
|
R2BA4644D111
OTTO Engineering Inc
|
Check for Price | Active | 20 A | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED AND MOMENTARY | ROTARY SWITCH | KNOB TYPE | 16A@110VAC | 20A@28VDC | 16 A | 110 V | e4 | -40 °C | 85 °C | PANEL MOUNT | IP68 | NO | SILVER | QUICK CONNECT | 23.62 mm | 32.51 mm | 37.34 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.25 | ||
|
R2AA4644D111
OTTO Engineering Inc
|
Check for Price | Active | 20 A | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED AND MOMENTARY | ROTARY SWITCH | KNOB TYPE | 16A@110VAC | 20A@28VDC | 16 A | 110 V | e4 | -40 °C | 85 °C | PANEL MOUNT | IP68 | NO | SILVER | QUICK CONNECT | 23.62 mm | 32.51 mm | 37.34 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.25 | ||
|
R2AA4544D111
OTTO Engineering Inc
|
Check for Price | Active | 20 A | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | MOMENTARY | ROTARY SWITCH | KNOB TYPE | 16A@110VAC | 20A@28VDC | 16 A | 110 V | e4 | -40 °C | 85 °C | PANEL MOUNT | IP68 | NO | SILVER | QUICK CONNECT | 23.62 mm | 32.51 mm | 37.34 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.25 | ||
|
R2BA4444D111
OTTO Engineering Inc
|
Check for Price | Active | 20 A | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | KNOB TYPE | 16A@110VAC | 20A@28VDC | 16 A | 110 V | e4 | -40 °C | 85 °C | PANEL MOUNT | IP68 | NO | SILVER | QUICK CONNECT | 23.62 mm | 32.51 mm | 37.34 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.25 |