Parametric results for: L%202903P under Slide Switches

Filter Your Search

41 - 50 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MSS2200G04
TE Connectivity
$0.4400 Yes Active 400 mA 20 V DPDT SLIDE SWITCH TOP TYPE 400 mA ON-ON PANEL MOUNT BLACK POLYOXYMETHYLENE 2.0066 mm GOLD COPPER ALLOY 1 TRAY NO SOLDER 0.09 inch 5.8 mm 14 mm TE CONNECTIVITY LTD compliant TE Connectivity
GF-124-0069
CW Industries
$0.4455 Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 SPDT SLIDE 3A@125VAC 0.5A@125VDC 3 A ON-ON 125 V -10 °C 104 °C THROUGH HOLE-STRAIGHT BLACK NYLON COLD ROLLED STEEL NO COPPER SOLDER 0.328 inch 10.16 mm 7.239 mm 15.9512 mm 0.219 inch CW INDUSTRIES compliant CW Industries EAR99 8536.50.70.00
MHSS1105
APEM Inc
$0.4488 Yes Active 300 mA 6 V 5000 Cycle(s) 0.06 mΩ 2 SPDT MOMENTARY-TACTILE SILVER SLIDE SWITCH SLIDE .3A@6VDC 100VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NYLON SILVER GLASS FILLED NYLON GLASS FILLED NYLON 3 EPOXY WAVE NO Silver (Ag) SOLDER PARTIAL 0.079 inch 3.5 mm 3.5 mm 8.5 mm 0.118 inch APEM COMPONENTS INC compliant Apem EAR99 8536.50.90.40
SSJ9143104
TE Connectivity
$0.4517 Active 100 mA 12 V SPDT SLIDE SWITCH SIDE TYPE 100 mA ON-ON PANEL MOUNT BLACK NYLON 2.0066 mm SILVER COPPER ALLOY 1 TRAY NO SOLDER 0.098 inch 4.3 mm 10.2 mm TE CONNECTIVITY LTD unknown TE Connectivity
CSS-1210TB
Nidec Copal Electronics Corporation
$0.4587 Yes Yes Active SLIDE SWITCH e4 Gold (Au) NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.70.00
CSS-1310TB
Nidec Copal Electronics Corporation
$0.4695 Yes Active 100 mA 12 V 10000 Cycle(s) SP3T LATCHED SLIDE SWITCH LOW PROFILE .1A@12VDC 3.5 N -20 °C 70 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL NO SOLDER 3 mm 2 mm 12.5 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50
EG1218
E-Switch Inc
$0.4706 Yes Yes Active 200 mA 30 V 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE 0.2A@30VDC 500VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 3 NO Silver (Ag) COPPER ALLOY SOLDER 0.079 inch 4 mm 5.4 mm 11.6 mm 0.185 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.90.50
CSS-1311MC
Nidec Copal Electronics Corporation
$0.4719 Yes Yes Active SLIDE SWITCH e4 Gold (Au) NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.70.00
GF-623-0044
CW Industries
$0.4785 Active 500 mA 125 V 6000 Cycle(s) 0.01 mΩ 1 SPST SLIDE SWITCH SLIDE 6A@125VAC 0.5A@125VDC 6 A ON-OFF 125 V -10 °C 104 °C PANEL MOUNT BLACK NYLON SILVER COLD ROLLED STEEL NO COPPER SOLDER LUG 0.188 inch 13.8176 mm 7.3152 mm 0.36 inch CW INDUSTRIES compliant EAR99 8536.50.70.00
G-133-0030
CW Industries
$0.4785 Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 2 SPDT MOMENTARY SLIDE SWITCH SLIDE 0.5A@125VAC 0.5A@125VDC 500 mA ON-(ON) 125 V -10 °C 104 °C PANEL MOUNT BLACK NYLON COLD ROLLED STEEL NO COPPER SOLDER LUG 0.2 inch 10.16 mm 7.239 mm 15.9512 mm CW INDUSTRIES compliant EAR99 8536.50.90.40