Parametric results for: 11SM1 under Snap Acting/Limit Switches

Filter Your Search

11 - 20 of 331,470 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MS0850506F020V2A
E-Switch Inc
$0.1770 Active 50000 Cycle(s) 0.1 mΩ SPDT SILVER SNAP ACTING/LIMIT SWITCH LEAF LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.1974 N -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE SILVER SNAP ACTION POLYBUTYLENE TEREPHTHALATE 0.547 inch 5 NO COPPER ALLOY SOLDER 0.571 inch 6.4008 mm 13.8938 mm 19.812 mm 0.15 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
2351444-5
TE Connectivity
$0.1916 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH PIN PLUNGER 3 A 250 V 0.882 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351447-4
TE Connectivity
$0.1916 Yes Active 3 A SPDT SNAP ACTING/LIMIT SWITCH LEVER 3 A 250 V 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
83293001
Crouzet
$0.1921 Active SNAP ACTING/LIMIT SWITCH CROUZET LTD unknown Crouzet
2351444-6
TE Connectivity
$0.1926 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH PIN PLUNGER 3 A 250 V 0.882 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351445-5
TE Connectivity
$0.1943 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH LEVER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351445-6
TE Connectivity
$0.1953 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH LEVER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351449-5
TE Connectivity
$0.1971 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351444-1
TE Connectivity
$0.1971 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ESE11HS1
Panasonic Electronic Components
$0.1973 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.35 N e2 -10 °C 70 °C THROUGH HOLE-STRAIGHT NO TIN COPPER SOLDER 3 mm 4.5 mm 9.8 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic