Filter Your Search
11 - 20 of 331,496 results
|
MS0850506F020V2A
E-Switch Inc
|
$0.1770 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.1974 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.547 inch | 5 | NO | COPPER ALLOY | SOLDER | 0.571 inch | 6.4008 mm | 13.8938 mm | 19.812 mm | 0.15 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||
|
2351444-5
TE Connectivity
|
$0.1916 | Yes | Active | 3 A | SPST | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 3 A | 250 V | 0.882 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
2351447-4
TE Connectivity
|
$0.1916 | Yes | Active | 3 A | SPDT | SNAP ACTING/LIMIT SWITCH | LEVER | 3 A | 250 V | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
83293001
Crouzet
|
$0.1921 | Active | SNAP ACTING/LIMIT SWITCH | CROUZET LTD | unknown | Crouzet | ||||||||||||||||||||||||||||||||||||||||
|
2351444-6
TE Connectivity
|
$0.1926 | Yes | Active | 3 A | SPST | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 3 A | 250 V | 0.882 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
2351445-5
TE Connectivity
|
$0.1943 | Yes | Active | 3 A | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 3 A | 250 V | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
2351445-6
TE Connectivity
|
$0.1953 | Yes | Active | 3 A | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 3 A | 250 V | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
2351449-5
TE Connectivity
|
$0.1971 | Yes | Active | 3 A | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3 A | 250 V | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
2351444-1
TE Connectivity
|
$0.1971 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 100 mA | 0.7448 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
ESE11HS1
Panasonic Electronic Components
|
$0.1973 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.35 N | e2 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | TIN COPPER | SOLDER | 3 mm | 4.5 mm | 9.8 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic |