Parametric results for: ABJ1510609 under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: abj1510609 Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
ABJ1510609
Panasonic Electronic Components
Check for Price Yes Obsolete 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PIN PLUNGER 2A@125VAC 2A@30VDC 2 A 125 V 1.96 N 600 µm e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT 850 µm IP50 NO Silver (Ag) SOLDER 6 mm 6.5 mm 12.8 mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Panasonic