Filter Your Search
31 - 40 of 6,256,428 results
|
S522
NKK Switches
|
$1.0000 | Active | 30 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | 3PDT | MAINTAINED | TOGGLE SWITCH | TOGGLE BAT | HIGH CAPACITY | 15A@125VAC | 15A@250VAC | 30A@30VDC | 15 A | ON-ON | 250 V | 2000VAC V | 1 GΩ | -10 °C | 70 °C | PANEL MOUNT | 25 deg | M12P1 | BREAK-BEFORE-MAKE | NO | SCREW | 1.043 inch | 43.0022 mm | 43.9928 mm | 0.394 inch | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||
|
7101P1CWZBE
C&K
|
$1.0000 | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER LUG | 0.84 inch | 0.294 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
XTD2D2A
Eaton Corporation
|
$1.0000 | Yes | Active | 15 A | 28 V | SPDT | MOMENTARY | TOGGLE SWITCH | 20A@125VAC | 15A@28VDC | 20 A | 125 V | 65 °C | PANEL MOUNT-THREADED | BAG | NO | SCREW | 16 mm | 17.2 mm | 28.6 mm | EATON CORP | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
100SP3T1B1M6QEH
E-Switch Inc
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER | 0.41 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.331 inch | 0.125 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||
|
34ASP12B4M7QT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | UNTHREADED | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 5 | EPOXY | NO | SOLDER | 0.2 inch | 6.858 mm | 20.32 mm | 12.7 mm | 0.28 inch | 0.125 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | Grayhill | |||||||||||||||
|
4TL1-3G
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | 20 A | 28 V | 4PDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 20A@28VDC | 15 A | 125 V | PANEL MOUNT-THREADED | DUST PROOF | NO | SCREW | 33.53 mm | 34.29 mm | 41.66 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | Honeywell | |||||||||||||||||||||||||||||||||||
|
34ADP31B1M2QT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | SOLDER | 0.41 inch | 11.43 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.25 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | Grayhill | ||||||||||||||||
|
8503K1
Safran Group
|
$1.0000 | Contact Manufacturer | 20 A | 28 V | 20000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED | NO | SCREW | 16.13 mm | 29.9 mm | 32.26 mm | SAFRAN GROUP | compliant | |||||||||||||||||||||||||||||||||||||
|
TT21NGPC9T1/404
TE Connectivity
|
$1.0000 | Yes | Obsolete | TOGGLE SWITCH | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
E101J60V4BE2
C&K
|
$1.0000 | Yes | Active | 40000 Cycle(s) | 0.1 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | LEVER | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.644 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |