Parametric results for: 7105MD9V3BE under Toggle Switches

Filter Your Search

1 - 10 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
100AWSP3T2B1M2REH
E-Switch Inc
$0.2728 Yes Active E-SWITCH INC compliant E-Switch
1825143-8
TE Connectivity
$0.3043 Yes Obsolete 5 A 28 V 6000 Cycle(s) DPDT LATCHED TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED; IP67 NO SOLDER 12.7 mm 11.43 mm 12.7 mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT
100SP1T6B11M2QEH
E-Switch Inc
$0.3278 Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
1AS1T2B4V2RE
SPC Multicomp
$0.3737 Yes Yes Contact Manufacturer 20 mA 20 V 30000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD MAKE-BEFORE-BREAK COPPER ALLOY GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED NO Gold (Au) COPPER ALLOY SOLDER 0.284 inch 8.13 mm 11.68 mm 15.75 mm 0.23 inch 0.185 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
1AS1T2B4M6RE
SPC Multicomp
$0.3884 Active 400 mA 20 V 30000 Cycle(s) SPDT LATCHED TOGGLE SWITCH BAT TYPE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 6.9 mm 12.7 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
200MDP1T1B1M1QEH
E-Switch Inc
$0.3998 Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
200MDP1T1B1M2QEH
E-Switch Inc
$0.3998 Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
100SP2T1B1M1QEH
E-Switch Inc
$0.4006 Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
100DP1T4B1M1QEH
E-Switch Inc
$0.4686 Yes Yes Active TOGGLE SWITCH E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
100DP4T1B1M1QEH
E-Switch Inc
$0.5450 Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00