Parametric results for: DPDT under Toggle Switches

Filter Your Search

31 - 40 of 6,256,429 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
T101S1H9CQE
C&K
$0.8471 Yes Active 3 A 28 V 60000 Cycle(s) 0.1 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 3A@120VAC 3A@28VDC 3 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 10-48 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.41 inch 0.22 inch 0.13 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101SYZBE
C&K
$0.8722 Yes Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE ROHS COMPLIANT .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.42 inch 6.86 mm 8.89 mm 12.7 mm 0.35 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
101TL2-1
Honeywell Sensing and Control
$0.9342 Yes Yes Active 7.5 A 30 V SPDT LATCHED TOGGLE SWITCH 7.5A@115VAC 7.5A@30VDC 7.5 A 115 V 71 °C PANEL MOUNT-THREADED DUST PROOF; WATER PROOF NO 15.75 mm 36.07 mm 28.7 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.65
100AWSP3T2B1M2REH
E-Switch Inc
$0.9740 Yes Active E-SWITCH INC compliant E-Switch
T101SHCBE
C&K
$0.9847 Yes Active 60000 Cycle(s) 0.1 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 10-48 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.37 inch 5.08 mm 9.0932 mm 8.128 mm 0.22 inch 0.13 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
1520136-1
TE Connectivity
$1.0000 No Active TOGGLE SWITCH TE CONNECTIVITY LTD compliant
7590K6
Eaton Corporation
$1.0000 Yes Active DPST LATCHED TOGGLE SWITCH LEVER 6A@125VAC 6 A 125 V PANEL MOUNT-THREADED NO SOLDER 19.05 mm 31.75 mm 33.32 mm EATON CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT
C3950BA
Arcolectric
$1.0000 Yes Yes Transferred 14 A 36 V 10000 Cycle(s) 0.1 mΩ DPST LATCHED TOGGLE SWITCH METAL LEVER 20A@277VAC 14A@36VDC 20 A ON-OFF 277 V 20 MΩ PANEL MOUNT-THREADED NICKEL NO QUICK CONNECT 0.689 inch 21.4884 mm 20.5994 mm 30.988 mm ARCOLECTRIC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
6520228-5
TE Connectivity
$1.0000 Yes Yes Active 20 A 125 V SPST LATCHED TOGGLE SWITCH 20A@125VAC 20A@125VDC 20 A 125 V PANEL MOUNT NO SCREW 26.21 mm 16.66 mm 57.15 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 ROHS COMPLIANT
2-1825142-0
TE Connectivity
$1.0000 Yes Obsolete 400 mA 20 V 6000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 400 mA ON-ON 20 V 1 kV 1 GΩ e4 -30 °C 85 °C PANEL MOUNT NICKEL GOLD COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 6.6 mm 10.39 mm 12.7 mm TE CONNECTIVITY LTD not_compliant ROHS COMPLIANT TE Connectivity