Parametric results for: ATE2F-RA under Toggle Switches

Filter Your Search

21 - 30 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
8-6437630-3
TE Connectivity
$1.0000 Yes Active 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00 TE Connectivity
8-6437630-3
TE Connectivity
$1.0000 Yes Active 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD compliant TE Connectivity
34BWSP12B4M6QT
Grayhill Inc
$1.0000 Yes Yes Active 5 A 28 V 50000 Cycle(s) SPDT LATCHED TOGGLE SWITCH 5A@125VAC 5A@28VDC 5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED; IP67 NO Gold (Au) SOLDER 12.1 mm 12.8 mm GRAYHILL INC compliant EAR99 8536.50.90.65 Grayhill ROHS COMPLIANT
7-1437562-6
TE Connectivity
$1.0000 Yes Obsolete 3 A 28 V 4PDT LATCHED TOGGLE SWITCH BATON MEDIUM TYPE 3 A ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT SILVER GOLD EPOXY TERMINAL SEALED NO WIRE 7.37 mm TE CONNECTIVITY LTD compliant TE Connectivity
7101MYAV2QE
C&K
$1.0000 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.2 inch 6.858 mm 20.32 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7107J2ALE2
C&K
$1.0000 No No Obsolete 5 A 28 V 40000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
7101P3D9AV2BE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRIGHT CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 5 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.45 inch 6.86 mm 12.7 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
1-1825219-1
TE Connectivity
$1.0000 Yes Obsolete TOGGLE SWITCH TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00
A203SYCQ04
TE Connectivity
$1.0000 Yes Active 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-OFF-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 0.35 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.50.70.00 TE Connectivity
G3T22AH-R
NKK Switches
$1.0000 Yes Active 14 mA 28 V 50000 Cycle(s) 0.08 mΩ DPDT LATCHED GOLD TOGGLE SWITCH COLUMN TOGGLE PANEL MOUNTABLE 0.014@28VAC 0.014@28VDC 14 mA ON-ON 28 V 500VAC V 500 MΩ 1.7 N -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE 28 deg POLYPHENYLENE SULPHIDE 0.157 inch PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH EPOXY TERMINAL SEALED HAND/WAVE NO PHOSPHOR BRONZE SOLDER 0.15 inch 5.55 mm 8.05 mm 11 mm 0.059 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.65 NKK Switches