Filter Your Search
61 - 70 of 6,256,428 results
|
ET05MD1SA1BE
C&K
|
$1.0000 | Yes | Active | 30000 Cycle(s) | 0.02 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | EPOXY | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.24 inch | 0.177 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
AE101SD1AQ04
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 125 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||||
|
3-1437559-1
TE Connectivity
|
$1.0000 | Yes | Obsolete | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | 4PDT | LATCHED | TOGGLE SWITCH | SHORT MUSTANG | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 13 mm | 11.5 mm | 22.6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||||||||||
|
8980K5
Eaton Corporation
|
$1.0000 | Yes | Yes | Active | 30 A | 250 V | DPST | LATCHED | TOGGLE SWITCH | SQUARE LEVER | 30A@250VAC | 30A@250VDC | 30 A | 250 V | -16 °C | 66 °C | PANEL MOUNT | NO | SCREW | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | Eaton | ||||||||||||||||||||||||||||||||||
|
12149A
APEM Inc
|
$1.0000 | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | 0.01 mΩ | TOGGLE SWITCH | TOGGLE | 4A@30VDC | ON-OFF-ON | 2500VAC V | 1 GΩ | -40 °C | 85 °C | PANEL MOUNT | 20 deg | BRASS | SILVER | SILVER | BRASS | DIALLYL PHTHALATE | NO | QUICK CONNECT | 0.681 inch | 13.6906 mm | 0.429 inch | 0.196 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||||||||||
|
T105MH9AVBE
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 mm | 8.13 mm | 8.94 mm | 0.22 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||
|
E301MD1AV2BE
C&K
|
$1.0000 | Yes | Active | 30000 Cycle(s) | 0.01 mΩ | 3PDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.3 inch | 16.3068 mm | 21.971 mm | 12.7 mm | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||
|
8801K23
Eaton Corporation
|
$1.0000 | Yes | Active | 20 A | 28 V | SPST | LATCHED | TOGGLE SWITCH | STANDARD LEVER | 10A@115VAC | 20A@28VDC | 10 A | 115 V | -18 °C | 66 °C | PANEL MOUNT-THREADED | NO | SCREW | 15.88 mm | 26.59 mm | 28.58 mm | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
ET07M3D1SA1BE
C&K
|
$1.0000 | Yes | Active | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 25 deg | BLACK | CHROME | NYLON | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | EPOXY | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.24 inch | 5.9436 mm | 10.2362 mm | 7.0104 mm | 0.177 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
9201SH3Z4QD
C&K
|
$1.0000 | Yes | Active | 6 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SILVER | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 6A@30VDC | 3 A | 250 V | 2500VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | PANEL MOUNT | 30 deg | BRASS | 0.314 inch | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | NO | Matte Tin (Sn) | COPPER ALLOY | QUICK CONNECT | 0.41 inch | 0.296 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |